Luminus Devices CXM-6-40-80-36-AA40-F5-2
| Produttore | |
| Cod. Prod. | CXM-6-40-80-36-AA40-F5-2 |
| Cod. LCSC | C20649733 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CXM-6-40-80-36-AA40-F5-2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. It covers a wide luminous flux range from less than 300lm to over 25,000lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. It also provides well-validated LM80 test data and TM21 lumen maintenance results demonstrating performance over 50,000 hours or longer. Furthermore, Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACH and RoHS standards, free from hazardous substances such as lead and mercury.
Caratteristiche
- High light output and high efficacy, typical values: >3730lm, 139LPW at 3000K, 90CRI, Tj = 85ºC; >4775lm, 177LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97CRI at most CCTs
- 3SDCM color binning standard, 2SDCM binning available
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Exceptional thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.6374 | $ 4.64 |
| 160+ | $ 1.8513 | $ 296.21 |
| 480+ | $ 1.7896 | $ 859.01 |
| 960+ | $ 1.7587 | $ 1688.35 |
Package Standard80/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. It covers a wide luminous flux range from less than 300lm to over 25,000lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. It also provides well-validated LM80 test data and TM21 lumen maintenance results demonstrating performance over 50,000 hours or longer. Furthermore, Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACH and RoHS standards, free from hazardous substances such as lead and mercury.
Caratteristiche
- High light output and high efficacy, typical values: >3730lm, 139LPW at 3000K, 90CRI, Tj = 85ºC; >4775lm, 177LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97CRI at most CCTs
- 3SDCM color binning standard, 2SDCM binning available
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Exceptional thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

