ISSI IS62WV5128BLL-55QLI-TR
| Produttore | ISSIAsian Brands |
| Cod. Prod. | IS62WV5128BLL-55QLI-TR |
| Cod. LCSC | C2063720 |
| Imballo | SOP-32-11.3mm |
| Numero Cliente | |
| Attr. chiave | 4Mbit Parallel Port (Parallel) SOP-32-11.3mm Memory RoHS |
| Scheda Tecnica | ISSI IS62WV5128BLL-55QLI-TR |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | SOP-32-11.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.5V~3.6V;45mA | |
| Access Time | 55ns | |
| Standby Supply Current | 15uA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | SOP-32-11.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.5V~3.6V;45mA | |
| Access Time | 55ns | |
| Standby Supply Current | 15uA | |
| Interface | Parallel Port (Parallel) |
Descrizione
The ISSI IS62WV5128ALL / IS62WV5128BLL are highspeed, 4M bit static RAMs organized as 512K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CS1 is HIGH (deselected) the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV5128ALL and IS62WV5128BLL are packaged in the JEDEC standard 32-pin TSOP (TYPE I), 32-pin sTSOP (TYPE I), 32-pin TSOP (Type II), 32-pin SOP and 36-pin mini BGA.
Caratteristiche
- High-speed access time: 55ns, 70ns
- CMOS low power operation 36 mW (typical) operating 9 µW (typical)
- CMOS standby
- TTL compatible interface levels
- Single power supply 1.65V – 2.2V VDD (IS62WV5128ALL) 2.5V – 3.6V VDD (IS62WV5128BLL)
- Fully static operation: no clock or refresh required
- Three state outputs
- Industrial temperature available
- Lead-free available
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.8913 | $ 3.89 |
| 200+ | $ 1.5065 | $ 301.30 |
| 500+ | $ 1.4541 | $ 727.05 |
| 1,000+ | $ 1.4278 | $ 1427.80 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | SOP-32-11.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.5V~3.6V;45mA | |
| Access Time | 55ns | |
| Standby Supply Current | 15uA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | SOP-32-11.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.5V~3.6V;45mA | |
| Access Time | 55ns | |
| Standby Supply Current | 15uA | |
| Interface | Parallel Port (Parallel) |
Descrizione
The ISSI IS62WV5128ALL / IS62WV5128BLL are highspeed, 4M bit static RAMs organized as 512K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CS1 is HIGH (deselected) the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV5128ALL and IS62WV5128BLL are packaged in the JEDEC standard 32-pin TSOP (TYPE I), 32-pin sTSOP (TYPE I), 32-pin TSOP (Type II), 32-pin SOP and 36-pin mini BGA.
Caratteristiche
- High-speed access time: 55ns, 70ns
- CMOS low power operation 36 mW (typical) operating 9 µW (typical)
- CMOS standby
- TTL compatible interface levels
- Single power supply 1.65V – 2.2V VDD (IS62WV5128ALL) 2.5V – 3.6V VDD (IS62WV5128BLL)
- Fully static operation: no clock or refresh required
- Three state outputs
- Industrial temperature available
- Lead-free available
C2063720 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| IS62WV5128BLL-55QLI | ISSI | SOP-32-11.3mm | 0 | $ 5.8015 |

