Honeywell 2455R--94090903
| Hersteller | |
| Herst.-Teilenr. | 2455R--94090903 |
| LCSC-Nr. | C20631010 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Thermostats - Mechanical - Industrial RoHS |
| Datenblatt | Honeywell 2455R--94090903 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Features | Over temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Hersteller | Honeywell |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Over temperature protection |
Beschreibung
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Merkmale
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Anwendungen
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9.1561 | $ 9.16 |
| 200+ | $ 3.6533 | $ 730.66 |
| 500+ | $ 3.5321 | $ 1766.05 |
| 1,000+ | $ 3.4708 | $ 3470.80 |
Standardgehäuse50/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Features | Over temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Hersteller | Honeywell |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Over temperature protection |
Beschreibung
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Merkmale
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Anwendungen
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

