FOSAN HT7550
| Hersteller | FOSANAsian Brands |
| Herst.-Teilenr. | HT7550 |
| LCSC-Nr. | C20628882 |
| Verp. | SOT-89-3L |
| Kundennummer | |
| Hauptmerkm. | Low-dropout, high-voltage three-terminal voltage regulator IC |
| Datenblatt | FOSAN HT7550 |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | FOSAN | |
| Verp. | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | FOSAN | |
| Verp. | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 18,300
18,300 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0409 | $ 0.41 |
| 100+ | $ 0.0326 | $ 3.26 |
| 300+ | $ 0.0284 | $ 8.52 |
| 1,000+ | $ 0.0253 | $ 25.30 |
| 5,000+ | $ 0.0228 | $ 114.00 |
| 10,000+ | $ 0.0216 | $ 216.00 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | FOSAN | |
| Verp. | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | FOSAN | |
| Verp. | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C20628882 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



