LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 23LC512T-E/SN product image
Abbildung ähnlich

MICROCHIP 23LC512T-E/SN

Hersteller
Herst.-Teilenr.
23LC512T-E/SN
LCSC-Nr.
C2062747
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
512Kbit SPI SOIC-8 Memory RoHS
DatenblattMICROCHIP 23LC512T-E/SN
RoHS-Konformität1 Dokumente verfügbar
Alternativteile6
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.0168$ 2.02
200+$ 0.7817$ 156.34
500+$ 0.7531$ 376.55
1,000+$ 0.7405$ 740.50
Standardgehäuse3300/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.SOIC-8
Operating Temperature-40℃~+125℃
FeaturesAuto power-down function
Memory Size512Kbit
Voltage - Supply2.5V~5.5V;10mA
Access Time-
Standby Supply Current4uA
InterfaceSPI

Beschreibung

KI-Übersetzung

The 23A512/23LC512 are 512Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A512/23LC512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

Merkmale

KI-Übersetzung
  • SPI-Compatible Bus Interface: - 20 MHz Clock rate - SPI/SDI/SQI mode
  • Low-Power CMOS Technology: - Read Current: 3 mA at 5.5V, 20 MHz - Standby Current: 4 μA at +85℃
  • Unlimited Read and Write Cycles
  • Zero Write Time
  • 64Kx8 -bit Organization: - 32-byte page
  • Byte, Page and Sequential mode for Reads and Writes
  • High Reliability
  • Temperature Ranges Supported: - Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃
  • RoHS Compliant
  • 8-Lead SOIC, TSSOP and PDIP Packages

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
23LC512T-I/SNMICROCHIPSOIC-817$ 3.5989
23LCV512T-I/SNMICROCHIPSOIC-810$ 4.2773
23LCV512-I/SNMICROCHIPSOIC-8340$ 3.9021
23LC512-E/SNMICROCHIPSOIC-80$ 1.9633
23LCV512-E/SNMICROCHIP8-SOIC0$ 4.3363
23LC512-I/SNMICROCHIPSOIC-80$ 1.1162