LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ROHM BU9832GUL-WE2 product image
Immagini a scopo illustrativo

ROHM BU9832GUL-WE2

Produttore
Cod. Prod.
BU9832GUL-WE2
Cod. LCSC
C2062430
Imballo
VCSP50L2-8(1.9x2.1)
Numero Cliente
Attr. chiave
8Kbit SPI Interface Serial EEPROM
Scheda TecnicaROHM BU9832GUL-WE2
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6005$ 0.60
200+$ 0.2331$ 46.62
500+$ 0.2254$ 112.70
1,000+$ 0.2208$ 220.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreROHM
ImballoVCSP50L2-8(1.9x2.1)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Page write protection function;Software write protection function;Noise suppression function
Memory Size8Kbit
Voltage - Supply1.8V~5.5V;1.5mA
Clock Frequency5MHz
Access Time-
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Standby Supply Current0.1uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Descrizione

Traduzione AI

BU9832GUL-W is a serial EEPROM of SPI BUS interface method.

Caratteristiche

Traduzione AI
  • High speed clock action up to 5MHz (Max.)
  • Wait function by HOLD terminal.
  • Part or whole of memory arrays settable as read only memory area by program.
  • 1.8 to 5.5V single power source action most suitable for battery use.
  • Page write mode useful for initial value write at factory shipment. For SPI bus interface (CPOL, CPHA)=(0,0), (1, 1)
  • Auto erase and auto end function at data rewrite.
  • Low current consumption
    • At write action (5V): 1.5mA (Typ.)
    • At read action (5V): 1.0mA (Typ.)
    • At standby action (5V): 0.1μA (Typ.)
  • Address auto increment function at read action
  • Write mistake prevention function
    • Write prohibition at power on.
    • Write prohibition by command code (WRDI).
    • Write prohibition by WP pin.
    • Write prohibition block setting by status registers (BP1, BP0)
    • Write mistake prevention function at low voltage.
  • Compact package W(Typ.) x D(Typ.) x H(Max.): 2.09mmx1.85mmx0.55mm
  • Data at shipment Memory array: FFh, status register WPEN, BP1, BP0: 0
  • Data kept for 40 years.
  • Data rewrite up to 1,000,000 times.
  • This IC has status registers. The status registers are of 8 bits and express the following parameters. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
  • Rewrite characteristics and data hold time are same as characteristics of the EEPROM.
  • WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off. R/B is for write confirmation, therefore cannot be set externally.
  • The value of status register can be read by read status command.