MICROCHIP 34LC02T-I/MNY
| Produttore | |
| Cod. Prod. | 34LC02T-I/MNY |
| Cod. LCSC | C2062422 |
| Imballo | TDFN-8-EP(2x3) |
| Numero Cliente | |
| Attr. chiave | 2-Kbit I2C Serial EEPROM with Software Write-Protect, 2.2V-5.5V, TDFN Package |
| Scheda Tecnica | MICROCHIP 34LC02T-I/MNY |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 13 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.2V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.2V~5.5V | |
| Clock Frequency | 1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrizione
The 34Xx02 is a 2-Kbit Electrically Erasable PROM (EEPROM). This device has two software write-protect features for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. This allows the system designer to protect none, half or all of the array, depending on the application. The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 100 nA and 1 mA, respectively. The 34Xx02 also has a page write capability for up to 16 bytes of data.
Caratteristiche
- Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h - 7Fh)
- Single Supply with Operation Down to 1.7V
- Low-Power CMOS Technology:
- Read current: 1 mA, typical
- Standby current: 100 nA, typical
- Two-Wire Serial Interface Bus, I²C Compatible
- Cascadable Up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Compatibility
- 1 MHz Clock for LC Versions
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- ESD Protection > 4,000 V
- Software Write Protection for Lower 128 Bytes
- Hardware Write Protection for Entire Array
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- RoHS Compliant
- Available for Extended Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 200+ | $ 0.1793 | $ 35.86 |
| 500+ | $ 0.173 | $ 86.50 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Package Standard3300/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.2V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.2V~5.5V | |
| Clock Frequency | 1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrizione
The 34Xx02 is a 2-Kbit Electrically Erasable PROM (EEPROM). This device has two software write-protect features for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. This allows the system designer to protect none, half or all of the array, depending on the application. The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 100 nA and 1 mA, respectively. The 34Xx02 also has a page write capability for up to 16 bytes of data.
Caratteristiche
- Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h - 7Fh)
- Single Supply with Operation Down to 1.7V
- Low-Power CMOS Technology:
- Read current: 1 mA, typical
- Standby current: 100 nA, typical
- Two-Wire Serial Interface Bus, I²C Compatible
- Cascadable Up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Compatibility
- 1 MHz Clock for LC Versions
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- ESD Protection > 4,000 V
- Software Write Protection for Lower 128 Bytes
- Hardware Write Protection for Entire Array
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- RoHS Compliant
- Available for Extended Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C2062422 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AT24CS02-MAHM-T | MICROCHIP | DFN-8-EP(2x3) | 39 | $ 0.9939 | ||
| AT34C02D-MAHM-T | MICROCHIP | UDFN-8-EP(2x3) | 100 | $ 0.5665 | ||
| AT24MAC602-MAHM-T | MICROCHIP | UDFN-8-EP(2x3) | 94 | $ 1.3285 | ||
| AT24C02C-MAHM-T | MICROCHIP | UDFN-8(2x3) | 93 | $ 0.8041 | ||
| AT24MAC402-MAHM-T | MICROCHIP | UDFN-8(2x3) | 10 | $ 1.1988 | ||
| AT34C02D-MAHM-E | MICROCHIP | UDFN-8(2x3) | 1 | $ 0.4423 | ||
| 24LC024HT-I/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.417 | ||
| 24LC024HT-E/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.5032 | ||
| 24FC02T-I/MUY | MICROCHIP | UDFN-8(2x3) | 0 | $ 0.1021 | ||
| 34LC02T-E/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.4631 | ||
| 24FC02T-E/MUY | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.2159 | ||
| AT24C02C-MAHM-E | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.2488 | ||
| S-24C02DI-A8T1U5 | ABLIC | DFN-8(2x3) | 0 | $ 0.1255 |

