LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 25LC320AT-E/MNY product image
Abbildung ähnlich

MICROCHIP 25LC320AT-E/MNY

Hersteller
Herst.-Teilenr.
25LC320AT-E/MNY
LCSC-Nr.
C2061795
Verp.
TDFN-8-EP(2x3)
Kundennummer
Hauptmerkm.
32Kbit 2.5V~5.5V 10MHz SPI TDFN-8-EP(2x3) Memory RoHS
DatenblattMICROCHIP 25LC320AT-E/MNY
RoHS-Konformität1 Dokumente verfügbar
Alternativteile3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8992$ 0.90
200+$ 0.3489$ 69.78
500+$ 0.3365$ 168.25
1,000+$ 0.3303$ 330.30
Standardgehäuse3300/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.TDFN-8-EP(2x3)
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size32Kbit
Voltage - Supply2.5V~5.5V
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)200 Years
Current - Supply5mA
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Beschreibung

KI-Übersetzung

The 25AA320A/25LC320A (25XX320A) are 32-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Merkmale

KI-Übersetzung
  • Maximum Clock 10 MHz
  • Low-Power CMOS Technology
    • Maximum Write Current: 5 mA at 5.5V; 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 μA at 5.5V
  • 4096x8 -bit Organization
  • 32-Byte Page
  • Self-Timed Erase and Write Cycles (5 ms maximum)
  • Block Write Protection: Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
25AA320AT-I/MNYMICROCHIPTDFN-8-EP(2x3)550$ 0.9863
25LC320AT-I/MNYMICROCHIPTDFN-8-EP(2x3)0$ 2.8491
CAT25320HU4I-GT3onsemiUDFN-8-EP(2x3)0$ 1.136