ROHM BR24G01FVM-3GTTR
| 제조업체 | |
| 제조사 품번 | BR24G01FVM-3GTTR |
| LCSC 번호 | C2061028 |
| 포장 | MSOP-8-2.8mm |
| 고객 번호 | |
| 주요 제원 | 1Kbit I²C EEPROM |
| 데이터시트 | ROHM BR24G01FVM-3GTTR |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ROHM | |
| 포장 | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ROHM | |
| 포장 | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Clock Frequency | 400kHz |
| 타입 | 설명 | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
BR24G01-3 is a serial EEPROM of I²C BUS Interface Method
주요 특징
AI 번역
- Completely conforming to the world standard I2C BUS
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V Single Power Source Operation most suitable for battery use
- 1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400kHz operation
- Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake Write (Write Protect) Function added
- Prevention of Write Mistake At Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh
재고 있음: 95
95 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.3211 | $ 0.32 |
| 10+ | $ 0.3146 | $ 3.15 |
| 30+ | $ 0.3098 | $ 9.29 |
| 100+ | $ 0.3049 | $ 30.49 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ROHM | |
| 포장 | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ROHM | |
| 포장 | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Clock Frequency | 400kHz |
| 타입 | 설명 | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
BR24G01-3 is a serial EEPROM of I²C BUS Interface Method
주요 특징
AI 번역
- Completely conforming to the world standard I2C BUS
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V Single Power Source Operation most suitable for battery use
- 1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400kHz operation
- Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake Write (Write Protect) Function added
- Prevention of Write Mistake At Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh
C2061028 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| BR24T01FVM-WTR | ROHM | MSOP-8-2.8mm | 0 | $ 0.2585 | ||
| M24C01-RDS6G | ST | MSOP-8 | 0 | $ 0.8208 | ||
| M24C01-RDS6TG | ST | MSOP-8 | 0 | $ 0.6737 | ||
| 24AA014H-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4631 | ||
| 24AA014-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4121 | ||
| 24AA014HT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4195 | ||
| 24AA01HT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.355 | ||
| 24AA01T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4631 | ||
| 24AA014T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.417 | ||
| 24AA01H-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.2932 |



