MAXIM MAX4078ESD+T
| Produttore | |
| Cod. Prod. | MAX4078ESD+T |
| Cod. LCSC | C2060112 |
| Imballo | SOIC-14 |
| Numero Cliente | |
| Attr. chiave | 4.5mA 4 1.2mV 90V/ms 95dB 1pA 45uA 230kHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | MAXIM MAX4078ESD+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Output Current | 4.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 0.4pA | |
| Operating Temperature | -40℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 230kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 110nV/√Hz@5kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Output Current | 4.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 0.4pA | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 230kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 110nV/√Hz@5kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Guida e feedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Combines low-cost rail-to-rail op-amp with precision internal gain-setting resistors
- Factory-trimmed on-chip resistors reduce design size, cost, and layout, providing 0.1% gain accuracy
- Fixed inverting gains from -0.25V/V to -100V/V or non-inverting gains from +1.25V/V to +101V/V
- Single +2.5V to +5.5V supply, consuming only 34μA
- Each gain version features optimized compensation, with gain-bandwidth product up to 4MHz (AV = +25V/V to +101V/V)
- High-voltage fault protection, withstands ±17V inputs (MAX4074/MAX4075 only)
- MAX4076/MAX4077/MAX4078 are single/dual/quad open-loop, unity-gain stable op-amps; MAX4074/MAX4075 are single/dual fixed-gain op-amps
- Open-loop amplifier input common-mode voltage range extends from 150mV below negative supply to within 1.2V of positive supply
- GainAmp output swings rail-to-rail, driving 1kΩ loads while maintaining excellent DC accuracy (MAX4074/MAX4075 only)
- Stable with capacitive loads up to 100pF
- Space-critical applications: MAX4074/MAX4076 available in space-saving SOT23-5 package
- Internal gain-setting resistors in SOT23 package (MAX4074)
- 54 standard gain options (MAX4074/75)
- 200pA maximum input bias current (MAX4076/77/78)
- No isolation resistor required, stable with capacitive loads up to 100pF
Applicazioni
Traduzione AI
- Portable battery-powered equipment
- Instruments, terminals, and barcode readers
- Keyless entry systems
- Photodiode preamplifiers
- Smart card readers
- Remote control IR receivers
- Low-side current sense amplifiers
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.1138 | $ 5.11 |
| 200+ | $ 1.9804 | $ 396.08 |
| 500+ | $ 1.9094 | $ 954.70 |
| 1,000+ | $ 1.8754 | $ 1875.40 |
Package Standard2500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Output Current | 4.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 0.4pA | |
| Operating Temperature | -40℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 230kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 110nV/√Hz@5kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Output Current | 4.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 0.4pA | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 230kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 110nV/√Hz@5kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Guida e feedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Combines low-cost rail-to-rail op-amp with precision internal gain-setting resistors
- Factory-trimmed on-chip resistors reduce design size, cost, and layout, providing 0.1% gain accuracy
- Fixed inverting gains from -0.25V/V to -100V/V or non-inverting gains from +1.25V/V to +101V/V
- Single +2.5V to +5.5V supply, consuming only 34μA
- Each gain version features optimized compensation, with gain-bandwidth product up to 4MHz (AV = +25V/V to +101V/V)
- High-voltage fault protection, withstands ±17V inputs (MAX4074/MAX4075 only)
- MAX4076/MAX4077/MAX4078 are single/dual/quad open-loop, unity-gain stable op-amps; MAX4074/MAX4075 are single/dual fixed-gain op-amps
- Open-loop amplifier input common-mode voltage range extends from 150mV below negative supply to within 1.2V of positive supply
- GainAmp output swings rail-to-rail, driving 1kΩ loads while maintaining excellent DC accuracy (MAX4074/MAX4075 only)
- Stable with capacitive loads up to 100pF
- Space-critical applications: MAX4074/MAX4076 available in space-saving SOT23-5 package
- Internal gain-setting resistors in SOT23 package (MAX4074)
- 54 standard gain options (MAX4074/75)
- 200pA maximum input bias current (MAX4076/77/78)
- No isolation resistor required, stable with capacitive loads up to 100pF
Applicazioni
Traduzione AI
- Portable battery-powered equipment
- Instruments, terminals, and barcode readers
- Keyless entry systems
- Photodiode preamplifiers
- Smart card readers
- Remote control IR receivers
- Low-side current sense amplifiers
C2060112 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MCP604-I/SL | MICROCHIP | SOIC-14 | 408 | $ 1.4599 | ||
| MCP604T-I/SL | MICROCHIP | SOIC-14 | 3,126 | $ 0.6332 | ||
| LMV344IDR | TI | SOIC-14 | 364 | $ 1.0888 | ||
| LMV324-P14 | Shikues | SOP-14 | 2,465 | $ 0.1201 | ||
| LMV324AQDRQ1 | TI | SOIC-14 | 71 | $ 0.7474 | ||
| MCP604T-E/SL | MICROCHIP | SOIC-14 | 10 | $ 1.6118 | ||
| MAX4078ESD+ | MAXIM | SOIC-14 | 0 | $ 4.4777 | ||
| LMR344FJ-GE2 | ROHM | SOIC-14-150mil | 0 | $ 0.5926 | ||
| TLV2434IDR | TI | SOIC-14 | 0 | $ 2.6125 | ||
| MCP6L4T-E/SL | MICROCHIP | SOIC-14 | 0 | $ 2.7293 |

