TI LMP2234BMAX/NOPB
| Producent | |
| Nr części prod. | LMP2234BMAX/NOPB |
| Nr LCSC | C2059531 |
| Opak. | SOIC-14 |
| Numer Klienta | |
| Klucz. cechy | 30mA 4 230uV 58V/ms 97dB 0.02pA 36uA 130kHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Karta Katalogowa | TI LMP2234BMAX/NOPB |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 230uV | |
| Slew Rate | 58V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 130kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 230uV | |
| Slew Rate | 58V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 130kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
Opis
The LMP2234 is a quad micropower precision amplifier designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 50 μW extend the battery life in portable systems. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2234 has a maximum offset voltage of 150 μV and 0.3 μV/°C offset drift along with low bias current of only ±20 fA. These precise specifications make the LMP2234 a great choice for maintaining system accuracy and long term stability. The LMP2234 has a rail-to-rail output that swings 15 mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200 mV below the negative supply, thus the LMP2234 is ideal for ground sensing in single supply applications. The LMP2234 is offered in 14-Pin SOIC and TSSOP packages.
Funkcje
- Supply Current at 1.8V: 31 μA
- Operating Voltage Range: 1.6V to 5.5V
- Low TC Vos: ±0.75 μV/°C (max)
- Vos: ±150 μV (max)
- Input Bias Current: ±20 fA
- PSRR: 120 dB
- CMRR: 97 dB
- Open Loop Gain: 120 dB
- Gain Bandwidth Product: 130 kHz
- Slew Rate: 58 V/ms
- Input Voltage Noise, f = 1 kHz: 60 nV/√Hz
- Temperature Range: -40°C to 125°C
Zastosowania
- Precision Instrumentation Amplifiers
- Battery Powered Medical Instrumentation
- High Impedance Sensors
- Strain Gauge Bridge Amplifier
- Thermocouple Amplifiers
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 5.0483 | $ 5.05 |
| 10+ | $ 4.9303 | $ 49.30 |
| 30+ | $ 4.8511 | $ 145.53 |
| 100+ | $ 4.7735 | $ 477.35 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 230uV | |
| Slew Rate | 58V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 130kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 230uV | |
| Slew Rate | 58V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 130kHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.6V~5.5V |
Opis
The LMP2234 is a quad micropower precision amplifier designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 50 μW extend the battery life in portable systems. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2234 has a maximum offset voltage of 150 μV and 0.3 μV/°C offset drift along with low bias current of only ±20 fA. These precise specifications make the LMP2234 a great choice for maintaining system accuracy and long term stability. The LMP2234 has a rail-to-rail output that swings 15 mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200 mV below the negative supply, thus the LMP2234 is ideal for ground sensing in single supply applications. The LMP2234 is offered in 14-Pin SOIC and TSSOP packages.
Funkcje
- Supply Current at 1.8V: 31 μA
- Operating Voltage Range: 1.6V to 5.5V
- Low TC Vos: ±0.75 μV/°C (max)
- Vos: ±150 μV (max)
- Input Bias Current: ±20 fA
- PSRR: 120 dB
- CMRR: 97 dB
- Open Loop Gain: 120 dB
- Gain Bandwidth Product: 130 kHz
- Slew Rate: 58 V/ms
- Input Voltage Noise, f = 1 kHz: 60 nV/√Hz
- Temperature Range: -40°C to 125°C
Zastosowania
- Precision Instrumentation Amplifiers
- Battery Powered Medical Instrumentation
- High Impedance Sensors
- Strain Gauge Bridge Amplifier
- Thermocouple Amplifiers
C2059531 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| LMP2234AMAX/NOPB | TI | SOIC-14 | 10 | $ 6.8568 | ||
| MCP6004T-E/SL(XBLW) | XBLW | SOP-14 | 3,890 | $ 0.1993 | ||
| MCP609T-I/SL | MICROCHIP | SOIC-14 | 585 | $ 1.6204 | ||
| MCP609-I/SL | MICROCHIP | SOIC-14 | 125 | $ 1.909 | ||
| LMV604MAX/NOPB | TI | SOIC-14 | 4 | $ 1.7941 | ||
| LM324A-SR | 3PEAK | SOIC-14 | 12,200 | $ 0.1319 | ||
| LM2902A-SR | 3PEAK | SOP-14 | 1,355 | $ 0.1503 | ||
| MCP6H04-E/SL | MICROCHIP | SOIC-14 | 0 | $ 2.3527 | ||
| MCP6H04T-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.3197 | ||
| LMV604MA/NOPB | TI | SOIC-14 | 0 | $ 0.6105 |



