TI UA741CPSRE4
| Produttore | |
| Cod. Prod. | UA741CPSRE4 |
| Cod. LCSC | C2059462 |
| Imballo | SO-8-208mil |
| Numero Cliente | |
| Attr. chiave | 40mA 1 1mV 500V/ms 500nA 90dB 2.8mA SO-8-208mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | TI UA741CPSRE4 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SO-8-208mil | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 2.8mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SO-8-208mil | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 2.8mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
Descrizione
The µA741 device is a general-purpose operational amplifier with offset voltage nulling capability. This amplifier features a high common-mode input voltage range and no latch-up, making it an ideal choice for voltage follower applications. The device has short-circuit protection, and internal frequency compensation ensures stability without the need for external components. A low-value potentiometer can be connected between the offset voltage nulling inputs to null the offset voltage. The µA7410 device is rated for operation over a temperature range of 0°C to 70°C.
Caratteristiche
- Short-circuit protection
- Offset voltage nulling capability
- Wide common-mode and differential voltage range
- No frequency compensation required
- Latch-up free
Applicazioni
- DVD recorders and players
- Professional audio mixers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2146 | $ 0.21 |
| 200+ | $ 0.0831 | $ 16.62 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0787 | $ 78.70 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SO-8-208mil | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 2.8mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SO-8-208mil | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 2.8mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-5V;5V~15V | |
| Single Supply | - |
Descrizione
The µA741 device is a general-purpose operational amplifier with offset voltage nulling capability. This amplifier features a high common-mode input voltage range and no latch-up, making it an ideal choice for voltage follower applications. The device has short-circuit protection, and internal frequency compensation ensures stability without the need for external components. A low-value potentiometer can be connected between the offset voltage nulling inputs to null the offset voltage. The µA7410 device is rated for operation over a temperature range of 0°C to 70°C.
Caratteristiche
- Short-circuit protection
- Offset voltage nulling capability
- Wide common-mode and differential voltage range
- No frequency compensation required
- Latch-up free
Applicazioni
- DVD recorders and players
- Professional audio mixers
C2059462 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

