TI TLV2455AIDR
| 제조업체 | |
| 제조사 품번 | TLV2455AIDR |
| LCSC 번호 | C2058665 |
| 포장 | SOIC-16 |
| 고객 번호 | |
| 주요 제원 | 18mA 4 300uV 110V/ms 70dB 500pA 23uA 220kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| 데이터시트 | TI TLV2455AIDR |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SOIC-16 | |
| Output Current | 18mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 23uA | |
| Gain Bandwidth Product | 220kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SOIC-16 | |
| Output Current | 18mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 500pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 23uA | |
| Gain Bandwidth Product | 220kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
개요
The TLV245x is a family of rail-to-rail input/output operational amplifiers that sets a new performance point for supply current and ac performance. These devices consume a mere 23 μA/ channel while offering 220 kHz of gain-bandwidth product, much higher than competitive devices with similar supply current levels. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower rail-to-rail input/output operational amplifiers. The TLV245x can swing to within 250 mV of each supply rail while driving a 2.5 mA load. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV245x family ideal for portable medical equipment, patient monitoring systems, and data acquisition circuits.
Three members of the family (TLV2450/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 16 nA/channel. The family is fully specified at 3 V and 5 V across an expanded industrial temperature range (-40 °C to 125 °C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2450 offers an amplifier with shutdown functionality all in a 6-pin SOT23 package, making it perfect for high density circuits.
주요 특징
- Ultralow-Power Shutdown Mode
- Rail-To-Rail Input/Output (RRIO)
- Ultrasmall Packaging
응용 분야
- portable medical equipment
- patient monitoring systems
- data acquisition circuits
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.127 | $ 2.13 |
| 200+ | $ 0.8243 | $ 164.86 |
| 500+ | $ 0.795 | $ 397.50 |
| 1,000+ | $ 0.7811 | $ 781.10 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SOIC-16 | |
| Output Current | 18mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 23uA | |
| Gain Bandwidth Product | 220kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SOIC-16 | |
| Output Current | 18mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 110V/ms | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 500pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 23uA | |
| Gain Bandwidth Product | 220kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
개요
The TLV245x is a family of rail-to-rail input/output operational amplifiers that sets a new performance point for supply current and ac performance. These devices consume a mere 23 μA/ channel while offering 220 kHz of gain-bandwidth product, much higher than competitive devices with similar supply current levels. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower rail-to-rail input/output operational amplifiers. The TLV245x can swing to within 250 mV of each supply rail while driving a 2.5 mA load. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV245x family ideal for portable medical equipment, patient monitoring systems, and data acquisition circuits.
Three members of the family (TLV2450/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 16 nA/channel. The family is fully specified at 3 V and 5 V across an expanded industrial temperature range (-40 °C to 125 °C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2450 offers an amplifier with shutdown functionality all in a 6-pin SOT23 package, making it perfect for high density circuits.
주요 특징
- Ultralow-Power Shutdown Mode
- Rail-To-Rail Input/Output (RRIO)
- Ultrasmall Packaging
응용 분야
- portable medical equipment
- patient monitoring systems
- data acquisition circuits
C2058665 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| TLV2375IDR | TI | SOIC-16 | 10 | $ 1.7335 | ||
| TLV2455AID | TI | SOIC-16 | 0 | $ 2.3883 | ||
| TLV2455IDR | TI | SOIC-16 | 0 | $ 3.3945 | ||
| TLV2475AIDR | TI | SOP-16 | 0 | $ 8.8786 | ||
| TLV2465CDR | TI | SOIC-16 | 0 | $ 4.9499 | ||
| TLV2475CDR | TI | SOP-16 | 0 | $ 7.2186 | ||
| TLV2375ID | TI | SOIC-16 | 0 | $ 3.7999 | ||
| TSM104WIDR | TI | SOP-16 | 0 | $ 0.4725 | ||
| LM346MX/NOPB | TI | SOIC-16 | 0 | $ 0.7063 | ||
| LM346M/NOPB | TI | SOIC-16 | 0 | $ 0.8139 |

