TI INA212CQDCKRQ1
| 제조업체 | |
| 제조사 품번 | INA212CQDCKRQ1 |
| LCSC 번호 | C2058254 |
| 포장 | SC-70-6 |
| 고객 번호 | |
| 주요 제원 | 1 -100mV~26V 0.4V/us 105dB 100uA 1000V/V SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| 데이터시트 | TI INA212CQDCKRQ1 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 4kHz | |
| Quiescent Current | 100uA | |
| Gain | 1000V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 4kHz | |
| Quiescent Current | 100uA | |
| Gain | 1000V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
개요
The INA21x-Q1 series are voltage-output current shunt monitors (also known as current sense amplifiers) that sense the voltage drop across a shunt resistor at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. Five fixed gains are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, and 1000V/V. These devices are commonly used for overcurrent detection, voltage feedback control loops, or as power monitors. The low offset of the zero-drift architecture enables current sensing with a maximum voltage drop across the shunt as low as 10mV (full scale). These devices operate from a single 2.7V to 26V supply and consume a maximum supply current of 100μA. They are rated for an operating temperature range of -40°C to +125°C and are available in a 6-pin SC70 package.
주요 특징
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: –40°C to +125°C, TA
- Functional Safety capable
- Documentation available to aid functional safety system design
- Wide common-mode range: –0.3V to 26V
- Offset voltage: ±100μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error: ±1% (maximum over full temperature range, A, B versions) ±0.5% (C version)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain options:
- INA210-Q1: 200V/V
- INA211-Q1: 500V/V
- INA212-Q1: 1000V/V
- INA213-Q1: 50V/V
- INA214-Q1: 100V/V
- INA215-Q1: 75V/V
- Quiescent current: 100μA (maximum)
- Package: 6-pin SC70
응용 분야
- Body Control Module
- Valve Control
- Motor Control
- Electronic Stability Control
- Wireless Charging Transmitter
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.3857 | $ 1.39 |
| 200+ | $ 0.5359 | $ 107.18 |
| 500+ | $ 0.5169 | $ 258.45 |
| 1,000+ | $ 0.509 | $ 509.00 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 4kHz | |
| Quiescent Current | 100uA | |
| Gain | 1000V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | TI | |
| 포장 | SC-70-6 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 4kHz | |
| Quiescent Current | 100uA | |
| Gain | 1000V/V | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Programmable output reference level | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | - |
개요
The INA21x-Q1 series are voltage-output current shunt monitors (also known as current sense amplifiers) that sense the voltage drop across a shunt resistor at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. Five fixed gains are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, and 1000V/V. These devices are commonly used for overcurrent detection, voltage feedback control loops, or as power monitors. The low offset of the zero-drift architecture enables current sensing with a maximum voltage drop across the shunt as low as 10mV (full scale). These devices operate from a single 2.7V to 26V supply and consume a maximum supply current of 100μA. They are rated for an operating temperature range of -40°C to +125°C and are available in a 6-pin SC70 package.
주요 특징
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: –40°C to +125°C, TA
- Functional Safety capable
- Documentation available to aid functional safety system design
- Wide common-mode range: –0.3V to 26V
- Offset voltage: ±100μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error: ±1% (maximum over full temperature range, A, B versions) ±0.5% (C version)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain options:
- INA210-Q1: 200V/V
- INA211-Q1: 500V/V
- INA212-Q1: 1000V/V
- INA213-Q1: 50V/V
- INA214-Q1: 100V/V
- INA215-Q1: 75V/V
- Quiescent current: 100μA (maximum)
- Package: 6-pin SC70
응용 분야
- Body Control Module
- Valve Control
- Motor Control
- Electronic Stability Control
- Wireless Charging Transmitter
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

