Automation Components, Inc. A/CP-RS-A34-C6
| Produttore | |
| Cod. Prod. | A/CP-RS-A34-C6 |
| Cod. LCSC | C20574241 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | NTC Thermistors |
| Scheda Tecnica | Automation Components, Inc. A/CP-RS-A34-C6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI room transmitter series features a two-wire 4~20mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustment for field calibration and are calibrated using NIST-certified calibration equipment. ACI recommends using 18~22 AWG shielded cable in all temperature transmitter installations to reduce the possibility of noise being introduced on the signal lines. Room transmitters are designed for installation on a standard single-gang junction box or wall opening. For optimum accuracy, ACI recommends the A/TTM series matched transmitters with 3-point or 5-point NIST calibration certificates, as they include a second calibration step in which the RTD and transmitter are calibrated together as a system. The A/TTM series matched transmitters include a foam gasket to reduce the effects of transmitter self-heating and warm air convection from within the wall. An optional LCD display is available with setpoint, override, and loop-powered features.
Applicazioni
Ambient temperature sensing, office buildings, schools, gymnasiums, manufacturing plants, pharmaceutical facilities, hospitals, data centers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 48.2772 | $ 48.28 |
| 200+ | $ 19.2638 | $ 3852.76 |
| 500+ | $ 18.6191 | $ 9309.55 |
| 1,000+ | $ 18.3015 | $ 18301.50 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI room transmitter series features a two-wire 4~20mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustment for field calibration and are calibrated using NIST-certified calibration equipment. ACI recommends using 18~22 AWG shielded cable in all temperature transmitter installations to reduce the possibility of noise being introduced on the signal lines. Room transmitters are designed for installation on a standard single-gang junction box or wall opening. For optimum accuracy, ACI recommends the A/TTM series matched transmitters with 3-point or 5-point NIST calibration certificates, as they include a second calibration step in which the RTD and transmitter are calibrated together as a system. The A/TTM series matched transmitters include a foam gasket to reduce the effects of transmitter self-heating and warm air convection from within the wall. An optional LCD display is available with setpoint, override, and loop-powered features.
Applicazioni
Ambient temperature sensing, office buildings, schools, gymnasiums, manufacturing plants, pharmaceutical facilities, hospitals, data centers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

