ST SPC564L70L3CBFSR
| Hersteller | |
| Herst.-Teilenr. | SPC564L70L3CBFSR |
| LCSC-Nr. | C2056240 |
| Verp. | LQFP-100(14x14) |
| Kundennummer | |
| Hauptmerkm. | 32-bit Power Architecture MCU for automotive chassis and safety applications |
| Datenblatt | ST SPC564L70L3CBFSR |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
32-bit Power Architecture microcontroller for automotive SIL3/ASILD chassis and safety applications
Merkmale
KI-Übersetzung
- High-performance e200z40 dual core
- 32-bit Power Architecture technology
- CPU Core frequency as high as 120 MHz
- Dual issue five-stage pipeline core
- Variable Length Encoding (VLE)
- Memory Management Unit (MMU)
- 4 KB instruction cache with error detection code
- Signal Processing Engine (SPE)
- 2 MB flash memory with ECC
- 192 KB on-chip SRAM with ECC
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD innovative safety concept: Lock step mode and Fail-safe protection
- Sphere of Replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- Fault Collection and Control Unit (FCCU)
- Redundancy Control and Checker Unit (RCCU) on outputs of the SoR connected to FCCU
- Boot-time Built-In Self-Test for Memory (MBIST) and Logic (LBIST) triggered by hardware
- Boot-time Built-In Self-Test for ADC and flash memory triggered by software
- Replicated safety enhanced watchdog
- Replicated junction temperature sensor
- Non Maskable Interrupt (NMI)
- 16-region Memory Protection Unit (MPU)
- Clock Monitoring Units (CMU)
- Power Management Unit (PMU)
- Cyclic Redundancy Check (CRC) unit
- Decoupled Parallel mode for high performance use of replicated cores
- Nexus Class 3+ interface
- Interrupts – Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units: Four 16-bit channels per module
- Communications interfaces: 2 LINFlexD channels, 3 DSPI channels with automatic chip select generation, 3 FlexCAN interfaces (2.0B Active) with 32 message objects, FlexRay module (V2.1 Rev. A) with 2 channels, 64 message buffers and data rates up to 10 Mbit/s
- Two 12-bit Analog-to-digital Converters (ADC) – 16 input channels
- Programmable Cross Triggering Unit (CTU) to synchronize ADCs conversion with timer and PWM
- Sine wave generator (D/A with low pass filter)
- On-chip CAN/UART/FlexRay Bootstrap loader
- Single 3.0 V to 3.6 V voltage supply
- Ambient temperature range -40 ℃ to 125 ℃
- Junction temperature range -40 ℃ to 150 ℃
Anwendungen
KI-Übersetzung
- Automotive SIL3/ASIL D chassis applications
- Automotive safety applications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 23.8137 | $ 23.81 |
| 200+ | $ 9.2165 | $ 1843.30 |
| 500+ | $ 8.8924 | $ 4446.20 |
| 1,000+ | $ 8.7318 | $ 8731.80 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
32-bit Power Architecture microcontroller for automotive SIL3/ASILD chassis and safety applications
Merkmale
KI-Übersetzung
- High-performance e200z40 dual core
- 32-bit Power Architecture technology
- CPU Core frequency as high as 120 MHz
- Dual issue five-stage pipeline core
- Variable Length Encoding (VLE)
- Memory Management Unit (MMU)
- 4 KB instruction cache with error detection code
- Signal Processing Engine (SPE)
- 2 MB flash memory with ECC
- 192 KB on-chip SRAM with ECC
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD innovative safety concept: Lock step mode and Fail-safe protection
- Sphere of Replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- Fault Collection and Control Unit (FCCU)
- Redundancy Control and Checker Unit (RCCU) on outputs of the SoR connected to FCCU
- Boot-time Built-In Self-Test for Memory (MBIST) and Logic (LBIST) triggered by hardware
- Boot-time Built-In Self-Test for ADC and flash memory triggered by software
- Replicated safety enhanced watchdog
- Replicated junction temperature sensor
- Non Maskable Interrupt (NMI)
- 16-region Memory Protection Unit (MPU)
- Clock Monitoring Units (CMU)
- Power Management Unit (PMU)
- Cyclic Redundancy Check (CRC) unit
- Decoupled Parallel mode for high performance use of replicated cores
- Nexus Class 3+ interface
- Interrupts – Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units: Four 16-bit channels per module
- Communications interfaces: 2 LINFlexD channels, 3 DSPI channels with automatic chip select generation, 3 FlexCAN interfaces (2.0B Active) with 32 message objects, FlexRay module (V2.1 Rev. A) with 2 channels, 64 message buffers and data rates up to 10 Mbit/s
- Two 12-bit Analog-to-digital Converters (ADC) – 16 input channels
- Programmable Cross Triggering Unit (CTU) to synchronize ADCs conversion with timer and PWM
- Sine wave generator (D/A with low pass filter)
- On-chip CAN/UART/FlexRay Bootstrap loader
- Single 3.0 V to 3.6 V voltage supply
- Ambient temperature range -40 ℃ to 125 ℃
- Junction temperature range -40 ℃ to 150 ℃
Anwendungen
KI-Übersetzung
- Automotive SIL3/ASIL D chassis applications
- Automotive safety applications
C2056240 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SPC56EL70L3CBFSR | ST | LQFP-100(14x14) | 0 | $ 21.4057 | ||
| SPC564L70L3CBFSY | ST | LQFP-100(14x14) | 0 | $ 21.7281 | ||
| SPC56EL70L3CBFSY | ST | LQFP-100(14x14) | 0 | $ 23.3373 | ||
| SPC564L70L3BCOSY | ST | LQFP-100(14x14) | 0 | $ 18.1362 | ||
| SPC564L70L3BCOSR | ST | LQFP-100(14x14) | 0 | $ 19.9624 |

