TI MSP430F5358IZQWT
| Produttore | |
| Cod. Prod. | MSP430F5358IZQWT |
| Cod. LCSC | C2056209 |
| Imballo | BGA-113(7x7) |
| Numero Cliente | |
| Attr. chiave | MSP430 CPUXV2 16 Bit 20MHz BGA-113(7x7) Microcontrollers |
| Scheda Tecnica | TI MSP430F5358IZQWT |
| Parti alternative | 7 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | BGA-113(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | BGA-113(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Descrizione
The TI MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator to achieve maximum coding efficiency. This digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode within 3 µs (typical).
The configuration of MSP430F665x and MSP430F565x series microcontrollers includes four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, USB 2.0, and up to 74 I/O pins.
The configuration of MSP430F645x and MSP430F535x series microcontrollers features one integrated 3.3V LDO, four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, and up to 74 I/O pins.
Caratteristiche
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active: 295µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
- Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 2.0µA at 2.2V, 2.2µA at 3.0V (typical)
- Off, Real-Time Clock (RTC) Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
- Off Mode (LPM4.5): 0.45µA at 3.0V (typical)
- Wake-up from standby mode within 3µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 20MHz
- Flexible power management system
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring, and brownout protection
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 32MHz (XT2)
- Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
- Three universal serial communication interfaces (USCI)
- USCI_A0, USCI_A1, and USCI_A2 each support: Enhanced UART with automatic baud-rate detection, IrDA encoder and decoder, synchronous SPI
- USCI_B0, USCI_B1, and USCI_B2 each support: I2C, synchronous SPI
- Full-speed USB
- Integrated USB PHY
- Integrated 3.3V and 1.8V USB power system
- Integrated USB PLL
- Eight input and eight output endpoints
- 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
- Two 12-bit DACs with synchronization capability
- Voltage comparator
- Integrated LCD driver with contrast control up to 160 segments
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 6-channel internal DMA
- RTC module with supply voltage backup switchover
Applicazioni
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostats
- Digital timers
- Handheld instruments
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 16.008 | $ 16.01 |
| 250+ | $ 6.1958 | $ 1548.95 |
| 500+ | $ 5.9782 | $ 2989.10 |
| 1,000+ | $ 5.8701 | $ 5870.10 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | BGA-113(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | BGA-113(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 384KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Descrizione
The TI MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator to achieve maximum coding efficiency. This digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode within 3 µs (typical).
The configuration of MSP430F665x and MSP430F565x series microcontrollers includes four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, USB 2.0, and up to 74 I/O pins.
The configuration of MSP430F645x and MSP430F535x series microcontrollers features one integrated 3.3V LDO, four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, and up to 74 I/O pins.
Caratteristiche
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active: 295µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
- Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 2.0µA at 2.2V, 2.2µA at 3.0V (typical)
- Off, Real-Time Clock (RTC) Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
- Off Mode (LPM4.5): 0.45µA at 3.0V (typical)
- Wake-up from standby mode within 3µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 20MHz
- Flexible power management system
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring, and brownout protection
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 32MHz (XT2)
- Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
- Three universal serial communication interfaces (USCI)
- USCI_A0, USCI_A1, and USCI_A2 each support: Enhanced UART with automatic baud-rate detection, IrDA encoder and decoder, synchronous SPI
- USCI_B0, USCI_B1, and USCI_B2 each support: I2C, synchronous SPI
- Full-speed USB
- Integrated USB PHY
- Integrated 3.3V and 1.8V USB power system
- Integrated USB PLL
- Eight input and eight output endpoints
- 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
- Two 12-bit DACs with synchronization capability
- Voltage comparator
- Integrated LCD driver with contrast control up to 160 segments
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 6-channel internal DMA
- RTC module with supply voltage backup switchover
Applicazioni
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostats
- Digital timers
- Handheld instruments
C2056209 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MSP430F5658IZQWR | TI | BGA-113(7x7) | 0 | $ 11.981 | ||
| MSP430F5658IZQWT | TI | BGA-113(7x7) | 0 | $ 16.2087 | ||
| MSP430F6659IZQWR | TI | BGA-113(7x7) | 0 | $ 15.545 | ||
| MSP430F5659IZQWR | TI | BGA-113(7x7) | 0 | $ 10.4189 | ||
| MSP430F5359IZQWT | TI | BGA-113(7x7) | 0 | $ 16.4125 | ||
| MSP430F6659IZQWT | TI | BGA-113(7x7) | 0 | $ 20.8069 | ||
| MSP430F5359IZQWR | TI | BGA-113(7x7) | 0 | $ 11.4531 |

