LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS C8051F503-IMR product image
Zdjęcia poglądowe

SILICON LABS C8051F503-IMR

Producent
Nr części prod.
C8051F503-IMR
Nr LCSC
C2056196
Opak.
QFN-32-EP(5x5)
Numer Klienta
Klucz. cechy
51 Series 8 Bit 50MHz QFN-32-EP(5x5) Microcontrollers RoHS
Karta KatalogowaSILICON LABS C8051F503-IMR
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 6.8225$ 6.82
200+$ 2.641$ 528.20
500+$ 2.5484$ 1274.20
1,500+$ 2.5021$ 3753.15
Standardowa Obudowa1500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentSILICON LABS
Opak.QFN-32-EP(5x5)
ADC (Bit)12bit
Number of I/O25
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

This chip features the following characteristics:

  • 12-bit ADC: up to 200ksps sample rate, up to 32 external single-ended inputs, reference voltage sourced from on-chip VREF, external pin, or VDD, selectable internal or external conversion source, built-in temperature sensor.
  • Two comparators: programmable hysteresis and response time, configurable as interrupt or reset source, low current.
  • On-chip debug: on-chip debug circuit enables full-speed, non-intrusive in-system debugging (no emulator required), supports breakpoints, single-step execution, memory and register inspection/modification, superior to emulation systems using ICE chips, target expansion boards and sockets, low development kit cost.
  • Supply voltage: 1.8 to 5.25V. Typical operating current: 19mA at 50MHz; typical stop-mode current: 2μA.
  • High-speed 8051 MCU core: pipelined instruction architecture, 70% of instructions execute in 1 or 2 system clocks, peak throughput of 50MIPS at 50MHz clock, extended interrupt handlers.
  • Memory: 4352 bytes internal data RAM (256 + 4096 XRAM), 64 or 32kB flash, in-system programmable in 512-byte sectors.
  • Digital peripherals: 40, 33, or 25 port I/Os, all 5V-tolerant; CAN 2.0 controller, no crystal required; LIN 2.1 controller (master/slave mode), no crystal required; hardware-enhanced UART, SMBus, and enhanced SPI serial ports; four general-purpose 16-bit counter/timers; 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM.
  • Clock sources: internal 24MHz oscillator with ±0.5% accuracy for CAN and master LIN operation; external oscillator supporting crystal, RC, C, or clock (1 or 2-pin mode), real-time clock source switching useful in power-saving modes.
  • Package: 48-pin QFP/QFN (C8051F500/1/4/5), 40-pin QFN (C8051F508/9 - F510/1), 32-pin QFP/QFN (C8051F502/3/6/7).
  • Automotive qualified: temperature range -40 to +125°C, AEC-Q100 compliant.

Funkcje

Tłumaczenie AI
  • Up to 200ksps
  • Up to 32 external single-ended inputs
  • VREF from on-chip VREF, external pin or VDD
  • Internal or external start of conversion source
  • Built-in temperature sensor
  • Two Comparators Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Low cost, complete development kit
  • Supply Voltage 1.8 to 5.25V
  • Typical operating current: 19 mA at 50 MHz; Typical stop mode current: 2 μA
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 50 MIPS throughput with 50MHz clock
  • Expanded interrupt handler
  • 4352 bytes internal data RAM (256 + 4096 XRAM)
  • 64 or 32 kB Flash; In-system programmable in 512-byte Sectors
  • 40, 33, or 25 Port I/O; All 5V tolerant
  • CAN 2.0 Controller—no crystal required
  • LIN 2.1 Controller (Master and Slave capable); no crystal required
  • Hardware enhanced UART, SMBus, and enhanced SPI serial ports
  • Four general purpose 16-bit counter/timers
  • 16-Bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality
  • Internal 24MHz with ±0.5% accuracy for CAN and master LIN operation
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes
  • Temperature Range: -40 to +125 °C
  • Compliant to AEC-Q100

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
C8051F582-IMSILICON LABSQFN-32-EP(5x5)25$ 21.2348
C8051F503-IMSILICON LABSQFN-32(5x5)0$ 7.0453
C8051F502-IMRSILICON LABSQFN-32-EP(5x5)0$ 13.1328
C8051F586-IMSILICON LABSQFN-32-EP(5x5)0$ 10.5175
C8051F587-IMSILICON LABSQFN-32-EP(5x5)0$ 8.5231
C8051F586-IMRSILICON LABSQFN-32-EP(5x5)0$ 9.1239
C8051F587-IMRSILICON LABSQFN-32-EP(5x5)0$ 8.65
C8051F583-IMSILICON LABSQFN-32-EP(5x5)0$ 9.0865
C8051F583-IMRSILICON LABSQFN-32-EP(5x5)0$ 9.2227
C8051F582-IMRSILICON LABSVQFN-32-EP(5x5)0$ 9.7135