Automation Components, Inc. A/AN-RSO-A03-C5
| Hersteller | |
| Herst.-Teilenr. | A/AN-RSO-A03-C5 |
| LCSC-Nr. | C20547814 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | NTC Thermistors |
| Datenblatt | Automation Components, Inc. A/AN-RSO-A03-C5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | Automation Components, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ACI room transmitter series features a two-wire 4~20mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustment for field calibration and are calibrated using NIST-certified calibration equipment. ACI recommends using 18~22 AWG shielded cable in all temperature transmitter installations to reduce the possibility of noise being introduced on the signal lines. Room transmitters are designed for installation on a standard single-gang junction box or wall opening. For optimum accuracy, ACI recommends the A/TTM series matched transmitters with 3-point or 5-point NIST calibration certificates, as they include a second calibration step in which the RTD and transmitter are calibrated together as a system. The A/TTM series matched transmitters include a foam gasket to reduce the effects of transmitter self-heating and warm air convection from within the wall. An optional LCD display is available with setpoint, override, and loop-powered features.
Anwendungen
Ambient temperature sensing, office buildings, schools, gymnasiums, manufacturing plants, pharmaceutical facilities, hospitals, data centers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 67.0954 | $ 67.10 |
| 200+ | $ 26.7728 | $ 5354.56 |
| 500+ | $ 25.8784 | $ 12939.20 |
| 1,000+ | $ 25.436 | $ 25436.00 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | Automation Components, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ACI room transmitter series features a two-wire 4~20mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustment for field calibration and are calibrated using NIST-certified calibration equipment. ACI recommends using 18~22 AWG shielded cable in all temperature transmitter installations to reduce the possibility of noise being introduced on the signal lines. Room transmitters are designed for installation on a standard single-gang junction box or wall opening. For optimum accuracy, ACI recommends the A/TTM series matched transmitters with 3-point or 5-point NIST calibration certificates, as they include a second calibration step in which the RTD and transmitter are calibrated together as a system. The A/TTM series matched transmitters include a foam gasket to reduce the effects of transmitter self-heating and warm air convection from within the wall. An optional LCD display is available with setpoint, override, and loop-powered features.
Anwendungen
Ambient temperature sensing, office buildings, schools, gymnasiums, manufacturing plants, pharmaceutical facilities, hospitals, data centers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

