LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS R5F11BBCAFP#50 product image
실제 제품과 다를 수 있음

RENESAS R5F11BBCAFP#50

제조업체
제조사 품번
R5F11BBCAFP#50
LCSC 번호
C2054376
포장
LQFP-32(7x7)
고객 번호
주요 제원
RL78 16 Bit 32MHz LQFP-32(7x7) Microcontrollers RoHS
데이터시트RENESAS R5F11BBCAFP#50
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1608$ 1.16
200+$ 0.4492$ 89.84
500+$ 0.4338$ 216.90
1,000+$ 0.4261$ 426.10
표준 패키지2000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체RENESAS
포장LQFP-32(7x7)
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O28
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~5.5V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size32KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 2.7 to 5.5 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high-speed 0.04167 μs (at 24 MHz operation with high-speed on-chip oscillator) to low-speed (1.0 μs; at 1 MHz operation with high-speed on-chip oscillator)
    • Multiply/divide/multiply & accumulate instructions are supported.
    • Address space: 1 MB
    • General-purpose registers: (8-bit register × 8)×4 banks
    • On-chip RAM: 1.5 KB
  • Code flash memory
    • Code flash memory: 8 to 16 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (flash shield window function)
  • High-speed on-chip oscillator
    • Select from 48 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 4 MHz, and 1 MHz
    • High accuracy: ±2.0%
  • Operating ambient temperature: TA = -40 to +85℃
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 6 levels)
  • Event link controller (ELC)
    • Event signals of 18 to 19 types can be linked to the specified peripheral function.
  • Serial interfaces
    • CSI: 1 channel
    • UART: 2 channels
    • Simplified I2C: 1 channel
  • Timer
    • 16-bit timer: 7 channels (Timer Array Unit (TAU): 4 channels, Timer RJ: 1 channel, Timer RD: 2 channels)
    • 12-bit interval timer: 1 channel
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 2.7 to 5.5 V)
    • Analog input: 8 to 12 channels
    • Internal reference voltage (1.45 V) and temperature sensor
  • Comparator
    • The voltage from a dedicated 8-bit DAC (resolution of 256 with VDD/AVREFP or VSS/AVREFM as the internally generated reference voltage) can be selected as the reference voltage.
  • Programmable gain amplifier
    • I/O port: 26 to 40
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit