ST STM32L051C6T6TR
| 제조업체 | |
| 제조사 품번 | STM32L051C6T6TR |
| LCSC 번호 | C2053223 |
| 포장 | LQFP-48(7x7) |
| 고객 번호 | |
| 주요 제원 | Ultra-low power Arm Cortex-M0+ MCU with 32-KB Flash memory and 32 MHz CPU |
| 데이터시트 | ST STM32L051C6T6TR |
| RoHS 준수 | 3개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Ultra-low-power platform
- 1.65 V to 3.6 V power supply
- -40 to 125 °C temperature range
- 0.27 μA Standby mode (2 wakeup pins)
- 0.4 μA Stop mode (16 wakeup lines)
- 0.8 μA Stop mode + RTC + 8 -Kbyte RAM retention
- 88 μA/MHz in Run mode
- 3.5 μs wakeup time (from RAM)
- 5 μs wakeup time (from Flash memory)
- Core: Arm 32-bit Cortex®-M0+ with MPU – From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
- Up to 64-Kbyte Flash memory with ECC
- 8-Kbyte RAM
- 2 Kbytes of data EEPROM with ECC
- 20-byte backup register
- Sector protection against R/W operation
- Up to 51 fast I/Os (45 I/Os 5V tolerant)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High speed internal 16 MHz factory-trimmed RC (+/-1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- PLL for CPU clock
- Pre-programmed bootloader – USART, SPI supported
- Development support Serial wire debug supported
- Rich Analog peripherals – 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
- 7x peripheral communication interfaces – 2x USART (ISO 7816, IrDA), 1x UART (low power)
- Up to 4x SPI 16 Mbits/s
- 2x I2C (SMBus/PMBus)
- 9x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 1x 16-bit basic, and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.4423 | $ 1.44 |
| 10+ | $ 1.4095 | $ 14.10 |
| 30+ | $ 1.3866 | $ 41.60 |
| 100+ | $ 1.3636 | $ 136.36 |
표준 패키지2400/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Ultra-low-power platform
- 1.65 V to 3.6 V power supply
- -40 to 125 °C temperature range
- 0.27 μA Standby mode (2 wakeup pins)
- 0.4 μA Stop mode (16 wakeup lines)
- 0.8 μA Stop mode + RTC + 8 -Kbyte RAM retention
- 88 μA/MHz in Run mode
- 3.5 μs wakeup time (from RAM)
- 5 μs wakeup time (from Flash memory)
- Core: Arm 32-bit Cortex®-M0+ with MPU – From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
- Up to 64-Kbyte Flash memory with ECC
- 8-Kbyte RAM
- 2 Kbytes of data EEPROM with ECC
- 20-byte backup register
- Sector protection against R/W operation
- Up to 51 fast I/Os (45 I/Os 5V tolerant)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High speed internal 16 MHz factory-trimmed RC (+/-1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- PLL for CPU clock
- Pre-programmed bootloader – USART, SPI supported
- Development support Serial wire debug supported
- Rich Analog peripherals – 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
- 7x peripheral communication interfaces – 2x USART (ISO 7816, IrDA), 1x UART (low power)
- Up to 4x SPI 16 Mbits/s
- 2x I2C (SMBus/PMBus)
- 9x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 1x 16-bit basic, and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2
C2053223 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| STM32L051C6T6 | ST | LQFP-48(7x7) | 45 | $ 4.5392 | ||
| STM32L052C6T6 | ST | LQFP-48(7x7) | 16 | $ 3.7892 | ||
| STM32L051C8T6 | ST | LQFP-48(7x7) | 11,239 | $ 1.7905 | ||
| STM32L051C8T6TR | ST | LQFP-48(7x7) | 8,935 | $ 1.881 | ||
| STM32L052C8T6 | ST | LQFP-48(7x7) | 173 | $ 4.4691 | ||
| STM32L053C8T6 | ST | LQFP-48(7x7) | 47 | $ 5.2009 | ||
| STM32L063C8T6 | ST | LQFP-48(7x7) | 8 | $ 4.3832 | ||
| STM32L053C8T7 | ST | LQFP-48(7x7) | 1 | $ 12.9561 | ||
| STM32L051C8T3 | ST | LQFP-48(7x7) | 15 | $ 6.1796 | ||
| STM32L053C8T6TR | ST | LQFP-48(7x7) | 2 | $ 5.8105 | ||
| ATSAML21G16B-AUT | MICROCHIP | TQFP-48(7x7) | 14 | $2.5243 $5.7369 | ||
| STM32L053C6T6 | ST | LQFP-48(7x7) | 40 | $ 5.7716 | ||
| STM32L052C8T6D | ST | LQFP-48(7x7) | 7 | $ 4.0946 | ||
| STM32L071C8T6 | ST | LQFP-48(7x7) | 10 | $ 4.5275 | ||
| STM32L053C6T7 | ST | LQFP-48(7x7) | 0 | $ 3.7465 | ||
| STM32L051C8T7 | ST | LQFP-48(7x7) | 0 | $ 4.343 | ||
| STM32L052C8T7 | ST | LQFP-48(7x7) | 0 | $ 3.7021 | ||
| STM32L051C8T7TR | ST | LQFP-48(7x7) | 0 | $ 4.2293 | ||
| ATSAML21G16B-ANT | MICROCHIP | TQFP-48(7x7) | 0 | $ 4.2415 | ||
| STM32L071C8T6TR | ST | LQFP-48(7x7) | 0 | $ 4.0541 |

