LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS IDT71V416VS10BEI product image
Abbildung ähnlich

RENESAS IDT71V416VS10BEI

Hersteller
Herst.-Teilenr.
IDT71V416VS10BEI
LCSC-Nr.
C20476333
Verp.
48-CABGA (9x9)
Kundennummer
Hauptmerkm.
4Mbit 3V~3.6V Parallel Port (Parallel) 48-CABGA (9x9) Memory
DatenblattRENESAS IDT71V416VS10BEI
Alternativteile12
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 14.9757$ 14.98
250+$ 5.9767$ 1494.18
500+$ 5.7762$ 2888.10
1,000+$ 5.6775$ 5677.50
Standardgehäuse250/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerRENESAS
Verp.48-CABGA (9x9)
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size4Mbit
Voltage - Supply3V~3.6V
Access Time10ns
InterfaceParallel Port (Parallel)
Standby Supply Current20mA

Beschreibung

KI-Übersetzung

The IDT71V416 is a 4,194,304-bit high-speed Static RAM organized as 256K x 16. It is fabricated using high-perfomance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for highspeed memory needs. The IDT71V416 has an output enable pin which operates as fast as 5ns, with address access times as fast as 10ns. All bidirectional inputs and outputs of the IDT71V416 are LVTTL-compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation. The IDT71V416 is packaged in a 44-pin, 400 mil Plastic SOJ and a 44-pin, 400 mil TSOP Type II package and a 48 ball grid array, 9mm x 9mm package.

Merkmale

KI-Übersetzung
  • 256K x 16 advanced high-speed CMOS Static RAM
  • JEDEC Center Power / GND pinout for reduced noise. Equal access and cycle times – Commercial and Industrial: 10/12/15ns
  • One Chip Select plus one Output Enable pin
  • Bidirectional data inputs and outputs directly LVTTL-compatible Low power consumption via chip deselect Upper and Lower Byte Enable Pins
  • Single 3.3V power supply Available in 44-pin, 400 mil plastic SOJ package and a 44-pin, 400 mil TSOP Type II package and a 48 ball grid array, 9mm x 9mm package.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
71V416S10BEGRENESASCABGA-48(9x9)0$ 7.4812
71V416S10BEG8RENESASCABGA-48(9x9)0$ 7.5695
71V416S10BERENESASCABGA-48(9x9)0$ 18.127
IDT71V416VL10BEGI8RENESAS48-CABGA (9x9)0$ 12.8342
IDT71V416VS12BEI8RENESAS48-CABGA (9x9)0$ 12.8296
IDT71V416VS12BEIRENESAS48-CABGA (9x9)0$ 14.9757
IDT71V416VS15BEGIRENESAS48-CABGA (9x9)0$ 14.9757
IDT71V416VS15BEGI8RENESAS48-CABGA (9x9)0$ 12.8296
IDT71V416L10BEI8RENESAS48-CABGA (9x9)0$ 12.8296
71V416VS10BEIRENESASCABGA-48(9x9)0$ 2.6476
71V416VS15BEGIRENESASCABGA-48(9x9)0$ 2.6476
71V416VL10BEGIRENESASCABGA-48(9x9)0$ 2.6475