LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 1415037-1 product image
Immagini a scopo illustrativo

TE Connectivity 1415037-1

Produttore
Cod. Prod.
1415037-1
Cod. LCSC
C20451217
Imballo
-
Numero Cliente
Attr. chiave
Accessories
Scheda TecnicaTE Connectivity 1415037-1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.7746$ 2.77
200+$ 1.108$ 221.60
500+$ 1.0699$ 534.95
1,000+$ 1.0524$ 1052.40
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Accessories
ProduttoreTE Connectivity
Imballo-

Caratteristiche

Traduzione AI
  • Easy relay replacement on densely populated DIN rails
  • No reduction in protection rating or creepage distances/clearances when using plastic retaining clips
  • Insertable indicator and protection modules
  • Retaining clip with ejector function for 29 mm height relays
  • High-quality socket with screwless terminals for DIN rail mounting
  • Logic terminal arrangement
  • 4-pole
  • 2-pole
  • 2/4-pole, 12/6 A
  • Screwless clamps
  • Solid wire installation without tools
  • Dual clamp per terminal
  • Jumper links for interconnection
  • DIN rail socket with screw terminals
  • Logic arrangement of control/load terminals
  • High-quality rising clamp terminals
  • Captive combined terminal screws
  • Second A2 terminal for loop connection
  • Jumper strips for interconnection
  • Input/output arrangement
  • PT sockets for PCB mounting with solder terminals
  • Socket with solder terminals, 4-pole
  • Socket with PCB terminals, 2-pole, 3-pole and 4-pole
  • Socket with solder terminals, 4-pole
  • White marking area 28×6 mm
  • Snap-on to socket in up to 4 positions
  • LED and protection modules for various PT socket types
  • Complete kit consisting of relay mounted on socket