LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS 552CG001060DG product image
실제 제품과 다를 수 있음

SKYWORKS 552CG001060DG

제조업체
제조사 품번
552CG001060DG
LCSC 번호
C20422256
포장
-
고객 번호
주요 제원
Oscillators RoHS
데이터시트SKYWORKS 552CG001060DG
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 39.9309$ 39.93
200+$ 15.9327$ 3186.54
500+$ 15.401$ 7700.50
1,000+$ 15.1375$ 15137.50
표준 패키지50/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SKYWORKS
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si552 dual-frequency VCXO leverages Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks across all output frequencies. The Si552 supports any-rate output frequencies from 10 to 945 MHz, as well as selected frequencies up to 1400 MHz. Unlike conventional VCXOs, which require a different crystal for each output frequency, the Si552 uses a single fixed crystal frequency to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability inherent to crystal resonators. In addition, DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments typical of communication systems. The Si552 IC-based VCXO can be factory-configured to a variety of user specifications, including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.

주요 특징

AI 번역
  • Any-rate output frequency from 10 to 945 MHz, with selected frequencies up to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL® for superior jitter performance
  • 3× better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency for high reliability and low aging
  • CMOS, LVPECL, LVDS, and CML outputs available
  • 3.3 V, 2.5 V, and 1.8 V supply options
  • Industry-standard 5×7 mm package and pinout
  • Lead-free / RoHS compliant

응용 분야

AI 번역
  • SONET/SDH
  • XDSL
  • 10 GbE LAN/WAN
  • Low-jitter clock generation
  • Optical modules