Guestgood GP9301BXI-F1K-D1V10-SH
| Producent | GuestgoodAsian Brands |
| Nr części prod. | GP9301BXI-F1K-D1V10-SH |
| Nr LCSC | C20415771 |
| Opak. | SOP-8 |
| Numer Klienta | |
| Klucz. cechy | SOP-8 Analog to Digital Converters (ADC) |
| Karta Katalogowa | Guestgood GP9301BXI-F1K-D1V10-SH |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | Guestgood | |
| Opak. | SOP-8 | |
| Operating Temperature | - | |
| Features | Integrated modulator | |
| Interface | - | |
| Resolution(Bits) | -;- | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Integral non - linearity | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | Guestgood | |
| Opak. | SOP-8 | |
| Operating Temperature | - | |
| Features | Integrated modulator |
| Typ | Opis | |
|---|---|---|
| Interface | - | |
| Resolution(Bits) | -;- | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Integral non - linearity | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Funkcje
Tłumaczenie AI
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Zastosowania
Tłumaczenie AI
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6756 | $ 0.68 |
| 10+ | $ 0.5414 | $ 5.41 |
| 30+ | $ 0.4751 | $ 14.25 |
| 100+ | $ 0.4242 | $ 42.42 |
| 500+ | $ 0.3857 | $ 192.85 |
| 1,000+ | $ 0.3641 | $ 364.10 |
Standardowa Obudowa100/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | Guestgood | |
| Opak. | SOP-8 | |
| Operating Temperature | - | |
| Features | Integrated modulator | |
| Interface | - | |
| Resolution(Bits) | -;- | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Integral non - linearity | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | Guestgood | |
| Opak. | SOP-8 | |
| Operating Temperature | - | |
| Features | Integrated modulator |
| Typ | Opis | |
|---|---|---|
| Interface | - | |
| Resolution(Bits) | -;- | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Integral non - linearity | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Funkcje
Tłumaczenie AI
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Zastosowania
Tłumaczenie AI
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



