RENESAS R7FA6T2AD3CNB#BA1
| Hersteller | |
| Herst.-Teilenr. | R7FA6T2AD3CNB#BA1 |
| LCSC-Nr. | C20353683 |
| Verp. | HWQFN-64(8x8) |
| Kundennummer | |
| Hauptmerkm. | ARM Cortex-M33 32 Bit 240MHz HWQFN-64(8x8) Microcontrollers RoHS |
| Datenblatt | RENESAS R7FA6T2AD3CNB#BA1 |
| Alternativteile | 4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | HWQFN-64(8x8) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | HWQFN-64(8x8) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Beschreibung
This MCU integrates multiple Arm-based 32-bit core software-compatible families that share a set of Renesas common peripherals to facilitate design scalability and efficient platform-based product development. MCUs in this family feature a high-performance Arm Cortex-M33 core with a maximum operating frequency of 240 MHz, offering the following characteristics: up to 512 KB code flash, 64 KB SRAM, General-Purpose PWM Timer (GPT) — enhanced high resolution, analog peripherals, and safety and security features.
Merkmale
- Armv8-M architecture with Main Extension, max operating frequency: 240 MHz
- Arm Memory Protection Unit (Arm MPU)
- Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer
- Dual embedded SysTick timers: secure and non-secure instances
- Driven by LOCO or system clock
- CoreSight ETM-M33
- Up to 512 KB code flash
- 16 KB data flash (125,000 program/erase (P/E) cycles)
- 64 KB SRAM
- 6 Serial Communications Interface (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Smart card interface
- Simple IIC
- Simple SPI
- Simple LIN
- Manchester encoding
- 2 I²C bus interfaces (IIC)
- Up to 3.2 Mbps transfer rate (high-speed mode)
- 2 Serial Peripheral Interfaces (SPI)
- CAN with Flexible Data Rate (CANFD)
- 2 A/D converters (ADC)
- Up to 16-bit resolution
- Up to 6.25 Msps
- 6-channel dedicated sample-and-hold circuits
- 4 Programmable Gain Amplifiers (PGA)
- 4 high-speed analog comparators (ACMPHS)
- 4 12-bit D/A converters (DAC12)
- Temperature sensor (TSN)
- 4 high-resolution 32-bit general-purpose PWM timers (GPT32)
- 156 ps resolution at 200 MHz
- 6 32-bit general-purpose PWM timers (GPT32)
- 2 low-power asynchronous general-purpose timers (AGT)
- Secure Cryptographic Engine (SCE5)
- Symmetric algorithm: AES
- Hash generation: GHASH
- 128-bit unique ID
- Arm TrustZone
- Up to three regions in code flash
- Up to two regions in data flash
- Up to three regions in SRAM
- Independent secure or non-secure attributes per peripheral
- Device lifecycle management
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- 8 DMA controllers (DMAC)
- Power-on reset
- Low Voltage Detection (LVD) with voltage setting
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Key Interrupt Function (KINT)
- Trigonometric Function Unit (TFU)
- IIR Filter Accelerator (IIRFA)
- Main clock oscillator (MOSC) (8 to 24 MHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Medium-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- HOCO/MOCO/LOCO clock trimming
- PLL/PLL2
- Clock output support
- 5 V tolerant, open-drain, input pull-up, switchable drive capability
- VCC: 2.7 to 3.6 V
- Operating temperature Ta = -40°C to +105°C
- 100-pin LQFP (14 mm × 14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm × 10 mm, 0.5 mm pitch)
- 48-pin LQFP (7 mm × 7 mm, 0.5 mm pitch)
- 64-pin QFN (8 mm × 8 mm, 0.4 mm pitch)
- 48-pin QFN (7 mm × 7 mm, 0.5 mm pitch)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.7579 | $ 10.76 |
| 200+ | $ 4.2938 | $ 858.76 |
| 500+ | $ 4.1495 | $ 2074.75 |
| 1,000+ | $ 4.0796 | $ 4079.60 |
Standardgehäuse2784/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | HWQFN-64(8x8) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | HWQFN-64(8x8) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Beschreibung
This MCU integrates multiple Arm-based 32-bit core software-compatible families that share a set of Renesas common peripherals to facilitate design scalability and efficient platform-based product development. MCUs in this family feature a high-performance Arm Cortex-M33 core with a maximum operating frequency of 240 MHz, offering the following characteristics: up to 512 KB code flash, 64 KB SRAM, General-Purpose PWM Timer (GPT) — enhanced high resolution, analog peripherals, and safety and security features.
Merkmale
- Armv8-M architecture with Main Extension, max operating frequency: 240 MHz
- Arm Memory Protection Unit (Arm MPU)
- Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer
- Dual embedded SysTick timers: secure and non-secure instances
- Driven by LOCO or system clock
- CoreSight ETM-M33
- Up to 512 KB code flash
- 16 KB data flash (125,000 program/erase (P/E) cycles)
- 64 KB SRAM
- 6 Serial Communications Interface (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Smart card interface
- Simple IIC
- Simple SPI
- Simple LIN
- Manchester encoding
- 2 I²C bus interfaces (IIC)
- Up to 3.2 Mbps transfer rate (high-speed mode)
- 2 Serial Peripheral Interfaces (SPI)
- CAN with Flexible Data Rate (CANFD)
- 2 A/D converters (ADC)
- Up to 16-bit resolution
- Up to 6.25 Msps
- 6-channel dedicated sample-and-hold circuits
- 4 Programmable Gain Amplifiers (PGA)
- 4 high-speed analog comparators (ACMPHS)
- 4 12-bit D/A converters (DAC12)
- Temperature sensor (TSN)
- 4 high-resolution 32-bit general-purpose PWM timers (GPT32)
- 156 ps resolution at 200 MHz
- 6 32-bit general-purpose PWM timers (GPT32)
- 2 low-power asynchronous general-purpose timers (AGT)
- Secure Cryptographic Engine (SCE5)
- Symmetric algorithm: AES
- Hash generation: GHASH
- 128-bit unique ID
- Arm TrustZone
- Up to three regions in code flash
- Up to two regions in data flash
- Up to three regions in SRAM
- Independent secure or non-secure attributes per peripheral
- Device lifecycle management
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- 8 DMA controllers (DMAC)
- Power-on reset
- Low Voltage Detection (LVD) with voltage setting
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Key Interrupt Function (KINT)
- Trigonometric Function Unit (TFU)
- IIR Filter Accelerator (IIRFA)
- Main clock oscillator (MOSC) (8 to 24 MHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Medium-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- HOCO/MOCO/LOCO clock trimming
- PLL/PLL2
- Clock output support
- 5 V tolerant, open-drain, input pull-up, switchable drive capability
- VCC: 2.7 to 3.6 V
- Operating temperature Ta = -40°C to +105°C
- 100-pin LQFP (14 mm × 14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm × 10 mm, 0.5 mm pitch)
- 48-pin LQFP (7 mm × 7 mm, 0.5 mm pitch)
- 64-pin QFN (8 mm × 8 mm, 0.4 mm pitch)
- 48-pin QFN (7 mm × 7 mm, 0.5 mm pitch)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| R7FA6T2BD3CNB#AA1 | RENESAS | HWQFN-64(8x8) | 10 | $ 16.1079 | ||
| R7FA6T2AD3CNB#AA0 | RENESAS | HWQFN-64(8x8) | 5 | $ 11.9917 | ||
| R7FA6T2BD3CNB#BA1 | RENESAS | HWQFN-64(8x8) | 0 | $ 11.7361 | ||
| R7FA6T2AD3CNB#AA1 | RENESAS | HWQFN-64(8x8) | 0 | $ 10.9109 |

