RENESAS R7F100GJF2DFA#BA0
| Hersteller | |
| Herst.-Teilenr. | R7F100GJF2DFA#BA0 |
| LCSC-Nr. | C20353192 |
| Verp. | LQFP-52(10x10) |
| Kundennummer | |
| Hauptmerkm. | RL78 16 Bit 32MHz LQFP-52(10x10) Microcontrollers |
| Datenblatt | RENESAS R7F100GJF2DFA#BA0 |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-52(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-52(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
True low-power platform, 41 - μA/μHz operating current, 210-nA data retention current for 4 KB of RAM, up to 768-KB code flash memory and 48-KB RAM, capacitive sensing unit, from 30 to 128 pins, 1.6 - 5.5 V
Merkmale
KI-Übersetzung
- Ultra-low power consumption technology
- VDD: single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- High-speed wakeup from the STOP mode is possible.
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs @ 32 MHz operation with the high - speed on - chip oscillator clock) to ultra - low speed (30.5 μs @ 32.768 kHz operation with the subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8) × 4 banks
- On - chip RAM: 12 to 48 KB
- Code flash memory: 96 to 768 KB
- Block size: 2 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debugging
- Self - programming (with boot swapping and flash shield window)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (typ.)
- High - speed on - chip oscillator: Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, or 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85 ℃)
- Middle - speed on - chip oscillator: Select from 4 MHz, 2 MHz, or 1 MHz (with adjustability)
- Low - speed on - chip oscillator: 32.768 kHz (typ.) (with adjustability)
- Operating ambient temperature: TA = - 40 to + 85 ℃ (2D: Consumer applications); TA = - 40 to + 105 ℃ (3C: Industrial applications)
- Power management and reset function: On - chip power - on - reset (POR) circuit; On - chip voltage detectors (LVD0 and LVD1)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode; Activation sources: Activated by interrupt sources; Chain transfer function
- SNOOZE mode sequencer (SMS): Calculations and comparison of values by the commands for use in processing by the sequencer can realize intermittent operations where the RL78/G23 does not have to return to normal operation.
- Sequentially handling a total of 32 processes with the use of desired commands from among 21 different ones
- The SNOOZE mode sequencer offers operation with low power consumption without using the CPU, flash memory, and RAM.
- Logic and event link controller (ELCL): Event signals can be set up between specified peripheral functions.
- The signals can be generated by the input of multiple event signals to the logic circuit.
- Flip - flop circuits are incorporated to handle setting and resetting functions.
- Serial interface: Simplified SPI (CSINote 1): 3 to 8 channels; UART/UART (LIN - bus supported)/UARTA: 3 to 6 channels; I2C/Simplified I2C: 4 to 10 channels
- Remote control signal receiver: 1 channel; Matching of 4 waveform patterns (header, data 0, data 1, and special data)
- Timers: 16 - bit timer: 8 to 16 channels; 32 - bit interval timer: 1 channel in 32 - bit counter mode, 2 channels in 16 - bit counter mode, 4 channels in 8 - bit counter mode; Realtime clock: 1 channel (counting of one second to 99 years, alarm interrupt, and clock correction); Watchdog timer: 1 channel (operates with the dedicated low - speed on - chip oscillator clock)
- A/D converter: 8 -/10 -/12 - bit resolution A/D converter; Analog input: 8 to 26 channels; Internal reference voltage (1.48 V) and temperature sensor
- D/A converter: 8 - bit resolution D/A converter; Analog output: 2 channels; Output voltage: 0 V to VDD; Realtime output function
- Comparator: 2 channels; Operating modes: Comparator high - speed mode and comparator low - speed mode; The external reference voltage and the internal reference voltage or D/A converter output are selectable as the reference voltage.
- Capacitive sensing unit: CTSU2L operating voltage condition: VDD = 1.8 to 5.5 V; Self - capacitance method: A single pin configures a single key, supporting up to 32 keys; Mutual capacitance method: Matrix configuration with 8 × 8 pins, supporting up to 64 keys
- Input/output port pins: Number of port pins: 26 to 120 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltageNote 2/EVDD withstand voltageNote 3]: 10 to 33, output current control pins: 6 to 8); Can be set to N - ch open drain or TTL input buffer, and use of an on - chip pull - up resistor can be specified.
- Connectable to a device with different voltage (1.8, 2.5, or 3 V)
- Others: Key interrupt input; Clock output/buzzer output controller; BCD (binary - coded decimal) correction circuit
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.0543 | $ 4.05 |
| 200+ | $ 1.6186 | $ 323.72 |
| 500+ | $ 1.5635 | $ 781.75 |
| 1,280+ | $ 1.5367 | $ 1966.98 |
Standardgehäuse1280/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-52(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-52(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
True low-power platform, 41 - μA/μHz operating current, 210-nA data retention current for 4 KB of RAM, up to 768-KB code flash memory and 48-KB RAM, capacitive sensing unit, from 30 to 128 pins, 1.6 - 5.5 V
Merkmale
KI-Übersetzung
- Ultra-low power consumption technology
- VDD: single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- High-speed wakeup from the STOP mode is possible.
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs @ 32 MHz operation with the high - speed on - chip oscillator clock) to ultra - low speed (30.5 μs @ 32.768 kHz operation with the subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8) × 4 banks
- On - chip RAM: 12 to 48 KB
- Code flash memory: 96 to 768 KB
- Block size: 2 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debugging
- Self - programming (with boot swapping and flash shield window)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (typ.)
- High - speed on - chip oscillator: Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, or 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85 ℃)
- Middle - speed on - chip oscillator: Select from 4 MHz, 2 MHz, or 1 MHz (with adjustability)
- Low - speed on - chip oscillator: 32.768 kHz (typ.) (with adjustability)
- Operating ambient temperature: TA = - 40 to + 85 ℃ (2D: Consumer applications); TA = - 40 to + 105 ℃ (3C: Industrial applications)
- Power management and reset function: On - chip power - on - reset (POR) circuit; On - chip voltage detectors (LVD0 and LVD1)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode; Activation sources: Activated by interrupt sources; Chain transfer function
- SNOOZE mode sequencer (SMS): Calculations and comparison of values by the commands for use in processing by the sequencer can realize intermittent operations where the RL78/G23 does not have to return to normal operation.
- Sequentially handling a total of 32 processes with the use of desired commands from among 21 different ones
- The SNOOZE mode sequencer offers operation with low power consumption without using the CPU, flash memory, and RAM.
- Logic and event link controller (ELCL): Event signals can be set up between specified peripheral functions.
- The signals can be generated by the input of multiple event signals to the logic circuit.
- Flip - flop circuits are incorporated to handle setting and resetting functions.
- Serial interface: Simplified SPI (CSINote 1): 3 to 8 channels; UART/UART (LIN - bus supported)/UARTA: 3 to 6 channels; I2C/Simplified I2C: 4 to 10 channels
- Remote control signal receiver: 1 channel; Matching of 4 waveform patterns (header, data 0, data 1, and special data)
- Timers: 16 - bit timer: 8 to 16 channels; 32 - bit interval timer: 1 channel in 32 - bit counter mode, 2 channels in 16 - bit counter mode, 4 channels in 8 - bit counter mode; Realtime clock: 1 channel (counting of one second to 99 years, alarm interrupt, and clock correction); Watchdog timer: 1 channel (operates with the dedicated low - speed on - chip oscillator clock)
- A/D converter: 8 -/10 -/12 - bit resolution A/D converter; Analog input: 8 to 26 channels; Internal reference voltage (1.48 V) and temperature sensor
- D/A converter: 8 - bit resolution D/A converter; Analog output: 2 channels; Output voltage: 0 V to VDD; Realtime output function
- Comparator: 2 channels; Operating modes: Comparator high - speed mode and comparator low - speed mode; The external reference voltage and the internal reference voltage or D/A converter output are selectable as the reference voltage.
- Capacitive sensing unit: CTSU2L operating voltage condition: VDD = 1.8 to 5.5 V; Self - capacitance method: A single pin configures a single key, supporting up to 32 keys; Mutual capacitance method: Matrix configuration with 8 × 8 pins, supporting up to 64 keys
- Input/output port pins: Number of port pins: 26 to 120 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltageNote 2/EVDD withstand voltageNote 3]: 10 to 33, output current control pins: 6 to 8); Can be set to N - ch open drain or TTL input buffer, and use of an on - chip pull - up resistor can be specified.
- Connectable to a device with different voltage (1.8, 2.5, or 3 V)
- Others: Key interrupt input; Clock output/buzzer output controller; BCD (binary - coded decimal) correction circuit
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| R7F100GJF2DFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 3.5344 | ||
| R7F100GJF3CFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 4.3188 | ||
| R7F100GJF3CFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 4.2317 | ||
| R7F100GJH2DFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 4.3943 | ||
| R7F100GJH2DFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 4.8117 | ||
| R7F100GJK2DFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 6.2078 | ||
| R7F100GJK2DFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 6.1739 | ||
| R7F100GJL2DFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 7.0548 | ||
| R7F100GJL2DFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 7.0177 | ||
| R7F100GJN2DFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 8.4139 | ||
| R7F100GJN2DFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 8.3707 | ||
| R7F100GJH3CFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 5.1119 | ||
| R7F100GJH3CFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 5.0693 | ||
| R7F100GJK3CFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 6.612 | ||
| R7F100GJK3CFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 6.5781 | ||
| R7F100GJL3CFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 7.533 | ||
| R7F100GJL3CFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 7.4944 | ||
| R7F100GJN3CFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 9.0371 | ||
| R7F100GJN3CFA#HA0 | RENESAS | LQFP-52(10x10) | 0 | $ 8.9924 | ||
| R7F100GJG2DFA#BA0 | RENESAS | LQFP-52(10x10) | 0 | $ 4.3566 |

