RENESAS R5F51403ADFJ#50
| 제조업체 | |
| 제조사 품번 | R5F51403ADFJ#50 |
| LCSC 번호 | C20351745 |
| 포장 | LQFP-32(7x7) |
| 고객 번호 | |
| 주요 제원 | RXv2 32 Bit 48MHz LQFP-32(7x7) Microcontrollers RoHS |
| 데이터시트 | RENESAS R5F51403ADFJ#50 |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-32(7x7) | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-32(7x7) | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
48-MHz, 32-bit RX MCUs, on-chip FPU, 204 Coremark, up to 256-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 9 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply, Encryption functions (optional)
주요 특징
AI 번역
- 32-bit RXv2 CPU core
- Max. operating frequency: 48 MHz Capable of 204 Coremark in operation at 48 MHz
- Enhanced DSP instructions: 32-bit multiply-accumulate instructions, and 16-bit multiply-subtract instructions are supported.
- On-chip FPU: 32-bit single-precision floating point compliant with IEEE-754
- On-chip divider that operated at the fastest of two clock cycles
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- Four low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- Supply current High-speed operating mode: 58 μA/MHz Supply current in software standby mode: 0.25 μA (typ.) (Ta = 25℃)
- Recovery time from software standby mode: 6.2 μs (typ.) (Clock Source: HOCO 32 MHz, Ta = 25℃)
- On-chip flash memory for code
- 64 K/128 K/256 Kbytes size capacities
- User code is programmable by on-board programming.
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory
- 4K/8 Kbytes (1,000,000 program/erase cycles (typ.))
- BGO (Background Operation)
- On-chip SRAM, no wait states
- 16 K/32 K/64 Kbytes size capacities
- DTC
- Five transfer modes
- ELC
- Module operation can be initiated by event signals without using interrupts.
- Linked operation between modules is possible while the CPU is sleeping.
- Reset and supply management
- Seven types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: 1 to 20 MHz
- Sub clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 12 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 24/32/48 MHz ±1%
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a 32.768 kHz clock for the real-time clock
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Input/output functions selectable from multiple pins
- Up to 9 communication functions
- One channel of CAN module compliant with ISO11898-1: Transfer at up to 1 Mbps
- SCI with many useful functions (up to 6 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Up to 12 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (two channels)
- 12-bit A/D converter
- Capable of conversion within 0.67 μs
- 17 (external pin input) +1 (internal input) channels
- Sampling time can be set for each channel
- Conversion results compare features
- Self-diagnostic function and analog input disconnection detection assistance function
- Double trigger (data duplication) function for motor control
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.8093 | $ 3.81 |
| 200+ | $ 1.5204 | $ 304.08 |
| 500+ | $ 1.4703 | $ 735.15 |
| 1,000+ | $ 1.4445 | $ 1444.50 |
표준 패키지2000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-32(7x7) | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | RENESAS | |
| 포장 | LQFP-32(7x7) | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
48-MHz, 32-bit RX MCUs, on-chip FPU, 204 Coremark, up to 256-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 9 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply, Encryption functions (optional)
주요 특징
AI 번역
- 32-bit RXv2 CPU core
- Max. operating frequency: 48 MHz Capable of 204 Coremark in operation at 48 MHz
- Enhanced DSP instructions: 32-bit multiply-accumulate instructions, and 16-bit multiply-subtract instructions are supported.
- On-chip FPU: 32-bit single-precision floating point compliant with IEEE-754
- On-chip divider that operated at the fastest of two clock cycles
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- Four low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- Supply current High-speed operating mode: 58 μA/MHz Supply current in software standby mode: 0.25 μA (typ.) (Ta = 25℃)
- Recovery time from software standby mode: 6.2 μs (typ.) (Clock Source: HOCO 32 MHz, Ta = 25℃)
- On-chip flash memory for code
- 64 K/128 K/256 Kbytes size capacities
- User code is programmable by on-board programming.
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory
- 4K/8 Kbytes (1,000,000 program/erase cycles (typ.))
- BGO (Background Operation)
- On-chip SRAM, no wait states
- 16 K/32 K/64 Kbytes size capacities
- DTC
- Five transfer modes
- ELC
- Module operation can be initiated by event signals without using interrupts.
- Linked operation between modules is possible while the CPU is sleeping.
- Reset and supply management
- Seven types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: 1 to 20 MHz
- Sub clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 12 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 24/32/48 MHz ±1%
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a 32.768 kHz clock for the real-time clock
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Input/output functions selectable from multiple pins
- Up to 9 communication functions
- One channel of CAN module compliant with ISO11898-1: Transfer at up to 1 Mbps
- SCI with many useful functions (up to 6 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Up to 12 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (two channels)
- 12-bit A/D converter
- Capable of conversion within 0.67 μs
- 17 (external pin input) +1 (internal input) channels
- Sampling time can be set for each channel
- Conversion results compare features
- Self-diagnostic function and analog input disconnection detection assistance function
- Double trigger (data duplication) function for motor control
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| R5F51403AGFJ#30 | RENESAS | LQFP-32(7x7) | 10 | $ 2.4606 | ||
| R5F51403ADFJ#30 | RENESAS | LQFP-32(7x7) | 0 | $ 3.429 | ||
| R5F51403ADFJ#10 | RENESAS | LQFP-32(7x7) | 0 | $ 1.4751 | ||
| R5F51403AGFJ#10 | RENESAS | LQFP-32(7x7) | 0 | $ 3.3587 | ||
| R5F51403AGFJ#50 | RENESAS | LQFP-32(7x7) | 0 | $ 4.069 |

