Littelfuse V14P550AUTO5T
| Hersteller | |
| Herst.-Teilenr. | V14P550AUTO5T |
| LCSC-Nr. | C20350150 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Varistors, MOVs |
| Datenblatt | Littelfuse V14P550AUTO5T |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Littelfuse LV UltraMOV® Varistor Series provides an ideal circuit protection solution for DC voltage applications. With a maximum peak surge current rating of 10kA (8/20μs pulse), it protects against damage caused by high peak surge currents resulting from indirect lightning disturbances, system switching transients, and power supply abnormal fast transients. The device is available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a voltage range of 14V to 125V.
Merkmale
- Breakthrough low-voltage varistor design with high peak surge current ratings (up to 10kA)
- Reduced PCB footprint and volume for surge protection
- Wide operating voltage range: VM(AC)RMS 11V to 95V, VM(DC) 14V to 125V
- Lead-free, halogen-free, and RoHS compliant
- High operating temperature up to 125°C (phenolic coating option)
- Available in 5 package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- 10mm, 14mm, and 20mm devices are UL and TUV certified with 800V isolation voltage rating
Anwendungen
- LED lighting
- Cordless phones
- Audio and video equipment
- Mobile phone chargers
- Security systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1999 | $ 1.20 |
| 200+ | $ 0.4785 | $ 95.70 |
| 400+ | $ 0.4633 | $ 185.32 |
| 800+ | $ 0.4557 | $ 364.56 |
Standardgehäuse400/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Littelfuse LV UltraMOV® Varistor Series provides an ideal circuit protection solution for DC voltage applications. With a maximum peak surge current rating of 10kA (8/20μs pulse), it protects against damage caused by high peak surge currents resulting from indirect lightning disturbances, system switching transients, and power supply abnormal fast transients. The device is available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a voltage range of 14V to 125V.
Merkmale
- Breakthrough low-voltage varistor design with high peak surge current ratings (up to 10kA)
- Reduced PCB footprint and volume for surge protection
- Wide operating voltage range: VM(AC)RMS 11V to 95V, VM(DC) 14V to 125V
- Lead-free, halogen-free, and RoHS compliant
- High operating temperature up to 125°C (phenolic coating option)
- Available in 5 package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- 10mm, 14mm, and 20mm devices are UL and TUV certified with 800V isolation voltage rating
Anwendungen
- LED lighting
- Cordless phones
- Audio and video equipment
- Mobile phone chargers
- Security systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

