SANKEN SG-C17WVZ27R
| Hersteller | |
| Herst.-Teilenr. | SG-C17WVZ27R |
| LCSC-Nr. | C20344599 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 20V 1 Independent 1.1V@100A 80A Through Hole Single Diodes RoHS |
| Datenblatt | SANKEN SG-C17WVZ27R |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SANKEN | |
| Verp. | Through Hole | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+235℃ | |
| Voltage - Forward(Vf@If) | 1.1V@100A | |
| Reverse Leakage Current (Ir) | 1uA@20V | |
| Current - Rectified | 80A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SANKEN | |
| Verp. | Through Hole | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+235℃ | |
| Voltage - Forward(Vf@If) | 1.1V@100A | |
| Reverse Leakage Current (Ir) | 1uA@20V | |
| Current - Rectified | 80A |
Beschreibung
The SG - C17xxZ27 series are rectifier diodes designed for electric vehicle alternator circuits, featuring Zener characteristics and high surge capability. The package is press-fit type with high heat dissipation capability and high reliability in high-temperature, high-humidity environments. Furthermore, by using the suffix "S" type and the reverse polarity suffix "R" type, a bridge circuit can be easily configured in a small area.
Merkmale
- Maximum junction temperature (TJ) of 235°C, suitable for high-reliability and automotive applications
- Thermal fatigue capability: 5000 cycles
- High surge capability
- RoHS compliant
Anwendungen
- Alternator circuit for 12V battery vehicles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3937 | $ 1.39 |
| 200+ | $ 0.5556 | $ 111.12 |
| 480+ | $ 0.5381 | $ 258.29 |
| 960+ | $ 0.5286 | $ 507.46 |
Standardgehäuse480/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SANKEN | |
| Verp. | Through Hole | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+235℃ | |
| Voltage - Forward(Vf@If) | 1.1V@100A | |
| Reverse Leakage Current (Ir) | 1uA@20V | |
| Current - Rectified | 80A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SANKEN | |
| Verp. | Through Hole | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Typ | Beschreibung | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+235℃ | |
| Voltage - Forward(Vf@If) | 1.1V@100A | |
| Reverse Leakage Current (Ir) | 1uA@20V | |
| Current - Rectified | 80A |
Beschreibung
The SG - C17xxZ27 series are rectifier diodes designed for electric vehicle alternator circuits, featuring Zener characteristics and high surge capability. The package is press-fit type with high heat dissipation capability and high reliability in high-temperature, high-humidity environments. Furthermore, by using the suffix "S" type and the reverse polarity suffix "R" type, a bridge circuit can be easily configured in a small area.
Merkmale
- Maximum junction temperature (TJ) of 235°C, suitable for high-reliability and automotive applications
- Thermal fatigue capability: 5000 cycles
- High surge capability
- RoHS compliant
Anwendungen
- Alternator circuit for 12V battery vehicles
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SG-C17WVZ27S | SANKEN | Through Hole | 0 | $ 1.3937 |

