EPSON TG2520SMN 16.3840M-ACGNDMB
| Produttore | |
| Cod. Prod. | TG2520SMN 16.3840M-ACGNDMB |
| Cod. LCSC | C20340897 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Oscillators RoHS |
| Scheda Tecnica | EPSON TG2520SMN 16.3840M-ACGNDMB |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Output Frequency: 10 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V / 2.8 V / 3.0 V / 3.3 V Frequency/Temperature Characteristics: Max ±0.5 × 10⁻⁶ over -40 °C ~ +85 °C; Max ±2.0 × 10⁻⁶ over -40 °C ~ +85 °C Dimensions: 2.0 × 1.6 × 0.73 mm / 2.5 × 2.0 × 0.8 mm Applications: GPS, RF, wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.) Part Number (Standard Format): TG2016 SMN 26.000000MHz ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: Max ±0.5 × 10⁻⁶, F: Max ±2.0 × 10⁻⁶) ⑥ Operating Temperature (G: -40 °C ~ +85 °C) ⑦ ST Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any Value) ⑨ Internal Identification Code (default "M") For stable operation, place a 0.01 μF ~ 0.1 μF bypass capacitor between VCC and GND as close to the TCXO as possible.
Caratteristiche
- Low noise
- TG2016SMN (2.0 × 1.6 × 0.73 mm)
- TG2520SMN (2.5 × 2.0 × 0.8 mm)
Applicazioni
- GPS
- RF
- Wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.6014 | $ 1.60 |
| 200+ | $ 0.6403 | $ 128.06 |
| 500+ | $ 0.6186 | $ 309.30 |
| 1,000+ | $ 0.6077 | $ 607.70 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | EPSON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Output Frequency: 10 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V / 2.8 V / 3.0 V / 3.3 V Frequency/Temperature Characteristics: Max ±0.5 × 10⁻⁶ over -40 °C ~ +85 °C; Max ±2.0 × 10⁻⁶ over -40 °C ~ +85 °C Dimensions: 2.0 × 1.6 × 0.73 mm / 2.5 × 2.0 × 0.8 mm Applications: GPS, RF, wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.) Part Number (Standard Format): TG2016 SMN 26.000000MHz ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: Max ±0.5 × 10⁻⁶, F: Max ±2.0 × 10⁻⁶) ⑥ Operating Temperature (G: -40 °C ~ +85 °C) ⑦ ST Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any Value) ⑨ Internal Identification Code (default "M") For stable operation, place a 0.01 μF ~ 0.1 μF bypass capacitor between VCC and GND as close to the TCXO as possible.
Caratteristiche
- Low noise
- TG2016SMN (2.0 × 1.6 × 0.73 mm)
- TG2520SMN (2.5 × 2.0 × 0.8 mm)
Applicazioni
- GPS
- RF
- Wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.)
C20340897 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

