EPSON TG-5510CA-94N 12.8000M0
| Producent | |
| Nr części prod. | TG-5510CA-94N 12.8000M0 |
| Nr LCSC | C20340711 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Oscillators RoHS |
| Karta Katalogowa | EPSON TG-5510CA-94N 12.8000M0 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | EPSON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | EPSON |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
TG-5510CA and TG-5511CA product information. Frequency range: 10 MHz to 54 MHz; typical supply voltage: 3.3 V. Frequency/temperature characteristics: ±0.28 × 10⁻⁶ max over -40 °C to +85 °C (105 °C optional). Free-run accuracy: ±4.6 × 10⁻⁶ max over 20 years (Stratum3 compliant). Package dimensions: 7.0 × 5.0 × 1.5 mm (10-pin or 4-pin). To ensure stable operation, a 0.01 μF to 0.1 μF bypass capacitor must be placed near the power supply terminals (between VCC and GND) of the crystal product. When the OE pin is "H" or open, the specified frequency is output; when "L", the output is high impedance.
Funkcje
- 105°C high temperature
- High stability
Zastosowania
Network synchronization, Stratum 3, base station, synchronous Ethernet, IEEE 1588, microwave, base station
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.9523 | $ 4.95 |
| 200+ | $ 1.9762 | $ 395.24 |
| 500+ | $ 1.9111 | $ 955.55 |
| 1,000+ | $ 1.8778 | $ 1877.80 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | EPSON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | EPSON |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
TG-5510CA and TG-5511CA product information. Frequency range: 10 MHz to 54 MHz; typical supply voltage: 3.3 V. Frequency/temperature characteristics: ±0.28 × 10⁻⁶ max over -40 °C to +85 °C (105 °C optional). Free-run accuracy: ±4.6 × 10⁻⁶ max over 20 years (Stratum3 compliant). Package dimensions: 7.0 × 5.0 × 1.5 mm (10-pin or 4-pin). To ensure stable operation, a 0.01 μF to 0.1 μF bypass capacitor must be placed near the power supply terminals (between VCC and GND) of the crystal product. When the OE pin is "H" or open, the specified frequency is output; when "L", the output is high impedance.
Funkcje
- 105°C high temperature
- High stability
Zastosowania
Network synchronization, Stratum 3, base station, synchronous Ethernet, IEEE 1588, microwave, base station
C20340711 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

