SEMTECH PCLAMP0801P.TNT
| Hersteller | |
| Herst.-Teilenr. | PCLAMP0801P.TNT |
| LCSC-Nr. | C20336358 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Surge Suppression ICs RoHS |
| Datenblatt | SEMTECH PCLAMP0801P.TNT |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Surge Suppression ICs | |
| Hersteller | SEMTECH | |
| Verp. | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Trigger Current | - | |
| Width | - | |
| Mounting Type | - | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Surge Suppression ICs | |
| Hersteller | SEMTECH | |
| Verp. | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Trigger Current | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Mounting Type | - | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | - |
Beschreibung
Industry leading HotSwitch, SurgeSwitch and TVS Diode solutions to safeguard data interfaces from ESD and surge transients. Enhanced system protection solutions against transient and steady - state fault conditions. The SurgeSwitch product line provides highly efficient protection against electrical overstress (EOS) and electrostatic discharge (ESD) events. These devices have superior clamping and stability over - temperature when compared to standard transient voltage suppression TVS devices. Semtech’s proprietary TVS technologies lead the industry in protecting high - speed data circuits against ESD, electromagnetic interference, cable discharge, lightning, and power surges. These innovative devices help ensure electronics do not fail in the presence of highly destructive overvoltage threats.
Merkmale
- Integrated protection circuitry that can replace conventional fuses and other protection devices
- Delivers higher system reliability with safety features like overcurrent, overvoltage, over - temperature, and reverse current blocking
- With enhanced system dynamic behaviors, including limited inrush current, proper loading sequence, handling minor disturbances in a system power line, and injecting lesser interference among loads
- Ensures longer battery life for systems with low leakage and quiescent currents
- Provides lower BOM count and smaller PCB area than discrete or multi - chip solutions
- Embeds IEC 61000 - 4 - 2 level compliant ESD and surge protection for some applications
- Clamping voltage is nearly constant due to the extremely low On - Resistance of the FET
- Lower clamping voltage at maximum peak pulse current makes SurgeSwitch a suitable solution for protecting today’s sensitive ICs
- Clamping voltage remains stable over the operating temperature range
- Clamping voltage of SurgeSwitch is typically 30% less than the clamping voltage seen with conventional TVS ESD protection devices
Anwendungen
- USB Type - C
- Sensor
- Industrial IO - Link
- 4 - 20mA Current Loop
- PLC/DCS IO Module
- HVAC/24VAC Circuit
- Power Over Ethernet
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3497 | $ 0.35 |
| 200+ | $ 0.1396 | $ 27.92 |
| 500+ | $ 0.1349 | $ 67.45 |
| 1,000+ | $ 0.1326 | $ 132.60 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Surge Suppression ICs | |
| Hersteller | SEMTECH | |
| Verp. | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Trigger Current | - | |
| Width | - | |
| Mounting Type | - | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Surge Suppression ICs | |
| Hersteller | SEMTECH | |
| Verp. | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Trigger Current | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Mounting Type | - | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | - |
Beschreibung
Industry leading HotSwitch, SurgeSwitch and TVS Diode solutions to safeguard data interfaces from ESD and surge transients. Enhanced system protection solutions against transient and steady - state fault conditions. The SurgeSwitch product line provides highly efficient protection against electrical overstress (EOS) and electrostatic discharge (ESD) events. These devices have superior clamping and stability over - temperature when compared to standard transient voltage suppression TVS devices. Semtech’s proprietary TVS technologies lead the industry in protecting high - speed data circuits against ESD, electromagnetic interference, cable discharge, lightning, and power surges. These innovative devices help ensure electronics do not fail in the presence of highly destructive overvoltage threats.
Merkmale
- Integrated protection circuitry that can replace conventional fuses and other protection devices
- Delivers higher system reliability with safety features like overcurrent, overvoltage, over - temperature, and reverse current blocking
- With enhanced system dynamic behaviors, including limited inrush current, proper loading sequence, handling minor disturbances in a system power line, and injecting lesser interference among loads
- Ensures longer battery life for systems with low leakage and quiescent currents
- Provides lower BOM count and smaller PCB area than discrete or multi - chip solutions
- Embeds IEC 61000 - 4 - 2 level compliant ESD and surge protection for some applications
- Clamping voltage is nearly constant due to the extremely low On - Resistance of the FET
- Lower clamping voltage at maximum peak pulse current makes SurgeSwitch a suitable solution for protecting today’s sensitive ICs
- Clamping voltage remains stable over the operating temperature range
- Clamping voltage of SurgeSwitch is typically 30% less than the clamping voltage seen with conventional TVS ESD protection devices
Anwendungen
- USB Type - C
- Sensor
- Industrial IO - Link
- 4 - 20mA Current Loop
- PLC/DCS IO Module
- HVAC/24VAC Circuit
- Power Over Ethernet
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

