ProLabs XFP-10G-47DWD80-C
| Hersteller | |
| Herst.-Teilenr. | XFP-10G-47DWD80-C |
| LCSC-Nr. | C20335737 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs XFP-10G-47DWD80-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This XFP transceiver, compatible with the Alcatel-Lucent Nokia XFP-10G-47DWD80, delivers 10GBase-DWDM transmission over SMF via LC connectors at a wavelength of 1539.77nm, with a reach of up to 80km. It is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure consistent initialization and performance. DOM is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Merkmale
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- 10x Gigabit Ethernet based on DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1042.8471 | $ 1042.85 |
| 200+ | $ 979.443 | $ 195888.60 |
| 500+ | $ 946.713 | $ 473356.50 |
| 1,000+ | $ 930.5416 | $ 930541.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This XFP transceiver, compatible with the Alcatel-Lucent Nokia XFP-10G-47DWD80, delivers 10GBase-DWDM transmission over SMF via LC connectors at a wavelength of 1539.77nm, with a reach of up to 80km. It is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure consistent initialization and performance. DOM is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Merkmale
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- 10x Gigabit Ethernet based on DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

