ProLabs SFP-1GB-DW36-80-C
| Hersteller | |
| Herst.-Teilenr. | SFP-1GB-DW36-80-C |
| LCSC-Nr. | C20332355 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-1GB-DW36-80-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MSA-compatible SFP optical module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) using a 1548.51nm wavelength and LC connectors, with a transmission distance of up to 80km. The module is MSA-compliant and has been uniquely serialized and tested for data traffic and applications to ensure seamless integration into your network. Digital Optical Monitoring (DOM) functionality is also built in to allow access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Anwendungen
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MSA-compatible SFP optical module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) using a 1548.51nm wavelength and LC connectors, with a transmission distance of up to 80km. The module is MSA-compliant and has been uniquely serialized and tested for data traffic and applications to ensure seamless integration into your network. Digital Optical Monitoring (DOM) functionality is also built in to allow access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Anwendungen
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

