ProLabs SFP-1G-CW-1470-40-C
| 제조업체 | |
| 제조사 품번 | SFP-1G-CW-1470-40-C |
| LCSC 번호 | C20331874 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs SFP-1G-CW-1470-40-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This Arista Networks SFP-1G-CW-1470-40 compatible SFP transceiver delivers 1000Base-CWDM throughput over SMF using a 1470nm wavelength and LC connectors, with a transmission distance of up to 40km. The product is guaranteed to be 100% compatible with the equivalent Arista Networks optical transceiver. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 322.1798 | $ 322.18 |
| 200+ | $ 128.5528 | $ 25710.56 |
| 500+ | $ 124.2563 | $ 62128.15 |
| 1,000+ | $ 122.1341 | $ 122134.10 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This Arista Networks SFP-1G-CW-1470-40 compatible SFP transceiver delivers 1000Base-CWDM throughput over SMF using a 1470nm wavelength and LC connectors, with a transmission distance of up to 40km. The product is guaranteed to be 100% compatible with the equivalent Arista Networks optical transceiver. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
응용 분야
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

