ProLabs SFP-10GB-DW51-80-JF2-C
| Produttore | |
| Cod. Prod. | SFP-10GB-DW51-80-JF2-C |
| Cod. LCSC | C20330256 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs SFP-10GB-DW51-80-JF2-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Juniper Networks & Fujitsu, & Rad SFP+ optical transceiver delivers up to 80km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1536.61nm. It is guaranteed to be fully compatible with equivalent Juniper Networks & Fujitsu, & Rad optical transceivers. This easy-to-install, hot-pluggable optical transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM functionality is also present, allowing access to real-time operating parameters. This optical transceiver is compliant with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS-compliant and lead-free.
Applicazioni
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Juniper Networks & Fujitsu, & Rad SFP+ optical transceiver delivers up to 80km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1536.61nm. It is guaranteed to be fully compatible with equivalent Juniper Networks & Fujitsu, & Rad optical transceivers. This easy-to-install, hot-pluggable optical transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM functionality is also present, allowing access to real-time operating parameters. This optical transceiver is compliant with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS-compliant and lead-free.
Applicazioni
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

