ProLabs SFP-10GB-DW22-80-HW-C
| Producent | |
| Nr części prod. | SFP-10GB-DW22-80-HW-C |
| Nr LCSC | C20329181 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs SFP-10GB-DW22-80-HW-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Huawei-compatible SFP+ module delivers 10GBase-DWDM throughput up to 80km over SMF using a 1559.79nm wavelength with LC connectors. The module is guaranteed to be fully compatible with equivalent Huawei modules. This easy-to-install, hot-pluggable module is programmed with a unique serial number and has been tested with data traffic and applications to ensure identical initialization and performance. DOM support is also included, providing access to real-time operating parameters. This module is TAA compliant. ProLabs modules are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4692.8125 | $ 4692.81 |
| 200+ | $ 4407.4885 | $ 881497.70 |
| 500+ | $ 4260.2076 | $ 2130103.80 |
| 1,000+ | $ 4187.4316 | $ 4187431.60 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Huawei-compatible SFP+ module delivers 10GBase-DWDM throughput up to 80km over SMF using a 1559.79nm wavelength with LC connectors. The module is guaranteed to be fully compatible with equivalent Huawei modules. This easy-to-install, hot-pluggable module is programmed with a unique serial number and has been tested with data traffic and applications to ensure identical initialization and performance. DOM support is also included, providing access to real-time operating parameters. This module is TAA compliant. ProLabs modules are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

