ProLabs SFP-10GB-DW19-80-I-AR-C
| Hersteller | |
| Herst.-Teilenr. | SFP-10GB-DW19-80-I-AR-C |
| LCSC-Nr. | C20329129 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-10GB-DW19-80-I-AR-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Arista Networks compatible SFP+ transceiver delivers 10GBase-DWDM throughput, supporting transmission distances up to 80km over SMF using a 1562.23nm wavelength. The transceiver is guaranteed to be 100% compatible with equivalent Arista Networks transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present to allow access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Arista Networks compatible SFP+ transceiver delivers 10GBase-DWDM throughput, supporting transmission distances up to 80km over SMF using a 1562.23nm wavelength. The transceiver is guaranteed to be 100% compatible with equivalent Arista Networks transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also present to allow access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

