LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ProLabs SFP-10G-LR100-5655-I-C product image
Zdjęcia poglądowe

ProLabs SFP-10G-LR100-5655-I-C

Producent
Nr części prod.
SFP-10G-LR100-5655-I-C
Nr LCSC
C20328548
Opak.
-
Numer Klienta
Klucz. cechy
Fiber Optic Transceiver Modules RoHS
Karta KatalogowaProLabs SFP-10G-LR100-5655-I-C
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5866.0152$ 5866.02
200+$ 5509.3609$ 1101872.18
500+$ 5325.2591$ 2662629.55
1,000+$ 5234.2906$ 5234290.60
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

This Cisco SFP-10G-LR100-5655-I compatible SFP+ transceiver provides up to 100km of 10GBase-DWDM throughput over SMF using LC connectors at a wavelength of 1556.55nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed with a unique serial number and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM support is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.

Zastosowania

Tłumaczenie AI
  • Gigabit Ethernet over 10x DWDM
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise-class