ProLabs ONS-SC+-10G-BXU10-C
| Produttore | |
| Cod. Prod. | ONS-SC+-10G-BXU10-C |
| Cod. LCSC | C20326017 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs ONS-SC+-10G-BXU10-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SC+-10G-BXU10 compatible SFP+ transceiver delivers 10GBase-BX throughput over SMF using an LC connector, with a wavelength of 1270nm Tx/1330nm Rx and a transmission distance of up to 10km. The transceiver is guaranteed to be 100% compatible with the equivalent Cisco transceiver. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure proper initialization and identical functionality. DOM support is also included, providing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Applicazioni
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 478.6683 | $ 478.67 |
| 200+ | $ 190.9914 | $ 38198.28 |
| 500+ | $ 184.6091 | $ 92304.55 |
| 1,000+ | $ 181.4567 | $ 181456.70 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Cisco ONS-SC+-10G-BXU10 compatible SFP+ transceiver delivers 10GBase-BX throughput over SMF using an LC connector, with a wavelength of 1270nm Tx/1330nm Rx and a transmission distance of up to 10km. The transceiver is guaranteed to be 100% compatible with the equivalent Cisco transceiver. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure proper initialization and identical functionality. DOM support is also included, providing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Applicazioni
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

