ProLabs ONS-SC+-10G-37.4-T-C
| Producent | |
| Nr części prod. | ONS-SC+-10G-37.4-T-C |
| Nr LCSC | C20325830 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs ONS-SC+-10G-37.4-T-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Cisco ONS-SC+-10G-37.4 compatible SFP+ transceiver module delivers up to 80km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1537.40nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4692.8125 | $ 4692.81 |
| 200+ | $ 4407.4885 | $ 881497.70 |
| 500+ | $ 4260.2076 | $ 2130103.80 |
| 1,000+ | $ 4187.4316 | $ 4187431.60 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Cisco ONS-SC+-10G-37.4 compatible SFP+ transceiver module delivers up to 80km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1537.40nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

