LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP JANTX1N6154US/TR product image
Zdjęcia poglądowe

MICROCHIP JANTX1N6154US/TR

Producent
Nr części prod.
JANTX1N6154US/TR
Nr LCSC
C20294273
Opak.
MELF-SQ(C)
Numer Klienta
Klucz. cechy
45.7V 32.8A 1.5kW@10/1000us 31.4V Bidirectional 25.1V MELF-SQ(C) TVS Diodes
Karta KatalogowaMICROCHIP JANTX1N6154US/TR
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 52.3269$ 52.33
200+$ 20.8795$ 4175.90
500+$ 20.1808$ 10090.40
1,000+$ 19.836$ 19836.00
Standardowa Obudowa100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentMICROCHIP
Opak.MELF-SQ(C)
Clamping Voltage45.7V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)32.8A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown31.4V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)25.1V

Opis

Tłumaczenie AI

Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.

Funkcje

Tłumaczenie AI
  • Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only)

Zastosowania

Tłumaczenie AI
  • High-reliability applications

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
JAN1N6154US/TRMICROCHIPMELF-SQ(C)0$ 45.3038
JANTXV1N6154AUS/TRMICROCHIPMELF-SQ(C)0$ 72.3573
JANTXV1N6154US/TRMICROCHIPMELF-SQ(C)0$ 72.3573
JANS1N6154US/TRMICROCHIPMELF-SQ(C)0$ 370.7731
JANTXV1N6153AUS/TRMICROCHIPMELF-SQ(C)0$ 83.4767
JAN1N6153AUS/TRMICROCHIPMELF-SQ(C)0$ 45.3038
JAN1N6153US/TRMICROCHIPMELF-SQ(C)0$ 45.3038
JANS1N6153US/TRMICROCHIPMELF-SQ(C)0$ 371.0951
JANS1N6155US/TRMICROCHIPMELF-SQ(C)0$ 370.7731
JANTX1N6155US/TRMICROCHIPMELF-SQ(C)0$ 52.3269