MICROCHIP JANS1N6169US/TR
| Produttore | |
| Cod. Prod. | JANS1N6169US/TR |
| Cod. LCSC | C20293139 |
| Imballo | MELF-SQ(C) |
| Numero Cliente | |
| Attr. chiave | 178.8V 8.4A 1.5kW@10/1000us 123.5V Bidirectional 98.8V MELF-SQ(C) TVS Diodes RoHS |
| Scheda Tecnica | MICROCHIP JANS1N6169US/TR |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF-SQ(C) | |
| Clamping Voltage | 178.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 98.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF-SQ(C) | |
| Clamping Voltage | 178.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 98.8V |
Descrizione
Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Caratteristiche
- Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
Applicazioni
- High-reliability applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 370.7731 | $ 370.77 |
| 200+ | $ 147.942 | $ 29588.40 |
| 500+ | $ 142.9982 | $ 71499.10 |
| 1,000+ | $ 140.5544 | $ 140554.40 |
Package Standard50/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF-SQ(C) | |
| Clamping Voltage | 178.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 98.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | MELF-SQ(C) | |
| Clamping Voltage | 178.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 8.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 98.8V |
Descrizione
Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Caratteristiche
- Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
Applicazioni
- High-reliability applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| JAN1N6169AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 48.548 | ||
| JANTX1N6169AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 53.2306 | ||
| JANTXV1N6169AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 59.5626 | ||
| JAN1N6169US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 49.0007 | ||
| JANTX1N6169US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 55.199 | ||
| JAN1N6168AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 49.0007 | ||
| JANTX1N6168AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 55.199 | ||
| JANTX1N6168US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 55.199 | ||
| JANTX1N6168AUS | MICROCHIP | MELF-SQ(C) | 0 | $ 31.5538 | ||
| JANTXV1N6168AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 62.7279 |

