LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 1N5989UR/TR product image
Abbildung ähnlich

MICROCHIP 1N5989UR/TR

Hersteller
Herst.-Teilenr.
1N5989UR/TR
LCSC-Nr.
C20289889
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 3.6V DO-213AA Single Zener Diodes
DatenblattMICROCHIP 1N5989UR/TR
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.6194$ 8.62
264+$ 3.4402$ 908.21
528+$ 3.3248$ 1755.49
1,056+$ 3.2686$ 3451.64
Standardgehäuse264/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)15uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.6V
Impedance(Zzk)2.3kΩ

Beschreibung

KI-Übersetzung

Popular 1N5985BUR-1 through 1N6031BUR-1 series 0.5W Zener voltage regulators, offering selections from 2.4 to 200V with tolerances of 10%, 5%, 2%, and 1%. These glass SMT DO-213AA Zener diodes are also available in various MIL-equivalent screening grades by adding the prefix identifiers described in the "Part Numbering" section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • Surface mount equivalent to JEDEC registered 1N5985 through 1N6031 series.
  • Similar operating current conditions to European BZX55 Pro Electron series Zener products.
  • Multiple voltage tolerances available (see part nomenclature).
  • Internal metallurgical bond.
  • High reliability screening equivalents available per MIL-PRF-19500.
  • RoHS compliant versions available (commercial grade only).

Anwendungen

KI-Übersetzung
  • Voltage regulation across wide operating current and temperature ranges.
  • Wide selection from 2.4 to 200 volts.
  • Insensitive to ESD (MIL-STD-750, Method 1020).
  • Minimal capacitance.
  • Inherent radiation hardness as described in Microsemi "MicroNote 050".