LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 1N5296UR-1/TR product image
Immagini a scopo illustrativo

MICROCHIP 1N5296UR-1/TR

Produttore
Cod. Prod.
1N5296UR-1/TR
Cod. LCSC
C20289526
Imballo
DO-213AB(MELF,LL41)
Numero Cliente
Attr. chiave
DO-213AB(MELF,LL41) Current Regulation - Diodes, Transistors
Scheda TecnicaMICROCHIP 1N5296UR-1/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 18.5812$ 18.58
200+$ 7.4142$ 1482.84
500+$ 7.1677$ 3583.85
1,000+$ 7.0444$ 7044.40
Package Standard100/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Current Regulation - Diodes, Transistors
ProduttoreMICROCHIP
ImballoDO-213AB(MELF,LL41)

Descrizione

Traduzione AI

The popular 1N5283UR-1 thru 1N5314UR-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range). The DO-213AB package offers a double plug internal bond connection with a large die element for its unique function as a current limiter.

Caratteristiche

Traduzione AI
  • JEDEC registered surface mount equivalent of 1N5283 thru 1N5314 series.
  • High source impedance.
  • Internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463.
  • Chips also available as JANHC and JANKC.
  • RoHS compliant versions available (commercial grade only).

Applicazioni

Traduzione AI
  • Double-plug construction.
  • Regulates current over a broad operating voltage and temperature range.
  • Extensive selection from 0.22 mA to 4.7 mA. Standard current tolerances are plus/minus 10%.
  • Non-sensitive to ESD.
  • Inherently radiation hard as described in Microsemi “MicroNote 050”.