LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 1N4731UR/TR product image
Immagini a scopo illustrativo

MICROCHIP 1N4731UR/TR

Produttore
Cod. Prod.
1N4731UR/TR
Cod. LCSC
C20289340
Imballo
DO-213AB(MELF,LL41)
Numero Cliente
Attr. chiave
1 Independent 4.3V DO-213AB(MELF,LL41) Single Zener Diodes
Scheda TecnicaMICROCHIP 1N4731UR/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.3278$ 8.33
272+$ 3.3233$ 903.94
544+$ 3.2124$ 1747.55
1,088+$ 3.1577$ 3435.58
Package Standard272/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-213AB(MELF,LL41)
Diode Configuration1 Independent
Tolerance±10%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)4.3V
Impedance(Zzk)400Ω

Descrizione

Traduzione AI

This surface-mountable 1-watt Zener diode series is electrically equivalent to the 1N4728A through 1N4764A in DO-41 packages, but conforms to JEDEC surface-mount outline DO-213AB. It is ideal for high-density and low-parasitic voltage regulation applications. Standard voltage tolerance is ±5%, with tighter tolerances available down to 1%. Thanks to its glass-sealed construction, it is also suitable for high-reliability applications when required by Source Control Drawings (SCD).

Caratteristiche

Traduzione AI
  • Electrical characteristics similar to JEDEC-registered 1N4728 through 1N4764 Zener diode series
  • Zener voltage range: 3.3V to 100V
  • Standard voltage tolerance: ±5% with "A" suffix, 10% without suffix
  • Tighter tolerances of ±2% or ±1% available with "C" or "D" suffix respectively
  • MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening options available by adding MQ, MX, MV, or MSP prefix to part number
  • Surface mount equivalents available, e.g. SMAJ4728A through SMAJ4764A
  • RoHS-compliant devices available with e3 suffix
  • Plastic axial-lead Zener diode equivalents available, e.g. 1N4728A through 1N4764A

Applicazioni

Traduzione AI
  • Voltage regulation over wide operating current and temperature ranges
  • Wide selection from 3.3V to 100V
  • Leadless surface mount package
  • Ideal for high-density mounting
  • ESD insensitive
  • Glass-sealed package
  • Specified capacitance
  • Inherently radiation hardened