MICROCHIP 1N4728UR-1/TR
| Produttore | |
| Cod. Prod. | 1N4728UR-1/TR |
| Cod. LCSC | C20289334 |
| Imballo | DO-213AB(MELF,LL41) |
| Numero Cliente | |
| Attr. chiave | 1 Independent 3.3V DO-213AB(MELF,LL41) Single Zener Diodes |
| Scheda Tecnica | MICROCHIP 1N4728UR-1/TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 400Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 400Ω |
Descrizione
This surface-mountable 1-watt Zener diode series is electrically equivalent to the 1N4728A through 1N4764A in DO-41 packages, but conforms to JEDEC surface-mount outline DO-213AB. It is ideal for high-density and low-parasitic voltage regulation applications. Standard voltage tolerance is ±5%, with tighter tolerances available down to 1%. Thanks to its glass-sealed construction, it is also suitable for high-reliability applications when required by Source Control Drawings (SCD).
Caratteristiche
- Electrical characteristics similar to JEDEC-registered 1N4728 through 1N4764 Zener diode series
- Zener voltage range: 3.3V to 100V
- Standard voltage tolerance: ±5% with "A" suffix, 10% without suffix
- Tighter tolerances of ±2% or ±1% available with "C" or "D" suffix respectively
- MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening options available by adding MQ, MX, MV, or MSP prefix to part number
- Surface mount equivalents available, e.g. SMAJ4728A through SMAJ4764A
- RoHS-compliant devices available with e3 suffix
- Plastic axial-lead Zener diode equivalents available, e.g. 1N4728A through 1N4764A
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 3.3V to 100V
- Leadless surface mount package
- Ideal for high-density mounting
- ESD insensitive
- Glass-sealed package
- Specified capacitance
- Inherently radiation hardened
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.3278 | $ 8.33 |
| 272+ | $ 3.3233 | $ 903.94 |
| 544+ | $ 3.2124 | $ 1747.55 |
| 1,088+ | $ 3.1577 | $ 3435.58 |
Package Standard272/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 400Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 400Ω |
Descrizione
This surface-mountable 1-watt Zener diode series is electrically equivalent to the 1N4728A through 1N4764A in DO-41 packages, but conforms to JEDEC surface-mount outline DO-213AB. It is ideal for high-density and low-parasitic voltage regulation applications. Standard voltage tolerance is ±5%, with tighter tolerances available down to 1%. Thanks to its glass-sealed construction, it is also suitable for high-reliability applications when required by Source Control Drawings (SCD).
Caratteristiche
- Electrical characteristics similar to JEDEC-registered 1N4728 through 1N4764 Zener diode series
- Zener voltage range: 3.3V to 100V
- Standard voltage tolerance: ±5% with "A" suffix, 10% without suffix
- Tighter tolerances of ±2% or ±1% available with "C" or "D" suffix respectively
- MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening options available by adding MQ, MX, MV, or MSP prefix to part number
- Surface mount equivalents available, e.g. SMAJ4728A through SMAJ4764A
- RoHS-compliant devices available with e3 suffix
- Plastic axial-lead Zener diode equivalents available, e.g. 1N4728A through 1N4764A
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 3.3V to 100V
- Leadless surface mount package
- Ideal for high-density mounting
- ESD insensitive
- Glass-sealed package
- Specified capacitance
- Inherently radiation hardened
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

