Integra Optics, Inc. SFP-10G-ZR.155C-I-IO
| 제조업체 | |
| 제조사 품번 | SFP-10G-ZR.155C-I-IO |
| LCSC 번호 | C20284547 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | Integra Optics, Inc. SFP-10G-ZR.155C-I-IO |
개요
AI 번역
Integra produces the highest quality SFP+ transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations, handle orders of virtually any size, and ensure every transceiver is correctly coded and 100% tested.
주요 특징
AI 번역
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range: 40km to 80km
- ITU DWDM 100GHz channels 15–61
- 50GHz channel spacing
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP+ MSA
응용 분야
AI 번역
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and transport networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 771.1084 | $ 771.11 |
| 200+ | $ 724.224 | $ 144844.80 |
| 500+ | $ 700.0231 | $ 350011.55 |
| 1,000+ | $ 688.0663 | $ 688066.30 |
표준 패키지10/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
개요
AI 번역
Integra produces the highest quality SFP+ transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations, handle orders of virtually any size, and ensure every transceiver is correctly coded and 100% tested.
주요 특징
AI 번역
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range: 40km to 80km
- ITU DWDM 100GHz channels 15–61
- 50GHz channel spacing
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP+ MSA
응용 분야
AI 번역
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and transport networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

