Integra Optics, Inc. 3HE02718AN-IO
| Hersteller | |
| Herst.-Teilenr. | 3HE02718AN-IO |
| LCSC-Nr. | C20283244 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | Integra Optics, Inc. 3HE02718AN-IO |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.
Merkmale
KI-Übersetzung
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range from 40km to 80km
- ITU DWDM 100GHz channels 15 - 61
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Compliant with XFP MSA standard
Anwendungen
KI-Übersetzung
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and Transport Networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1479.4518 | $ 1479.45 |
| 200+ | $ 1389.5019 | $ 277900.38 |
| 500+ | $ 1343.0699 | $ 671534.95 |
| 1,000+ | $ 1320.1261 | $ 1320126.10 |
Standardgehäuse10/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.
Merkmale
KI-Übersetzung
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range from 40km to 80km
- ITU DWDM 100GHz channels 15 - 61
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Compliant with XFP MSA standard
Anwendungen
KI-Übersetzung
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and Transport Networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

